Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Black End Cap, 40 x 80 mm Strut Profile, 8mm Groove

Номер на артикул на RS: 767-5610Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Fits Strut Profile

40 x 80 mm

Structural Element Type

End Cap

Fits Groove Size

8mm

Colour

Black

Product Family

RS Structural System

Product System

40

Страна на произход

Germany

Детайли за продукта

Cabling Accessories

These cabling accessories are designed for use with RS structural profiles. They are designed to keep your cables together and attached to the profile. The range of cable accessories include conduit caps and cable binding blocks. These cable accessories are also compatible with the Item range of profiles.

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 30,46

€ 30,46 1 Bag of 10 (ex VAT)

RS PRO Black End Cap, 40 x 80 mm Strut Profile, 8mm Groove

€ 30,46

€ 30,46 1 Bag of 10 (ex VAT)

RS PRO Black End Cap, 40 x 80 mm Strut Profile, 8mm Groove
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 30,46
5 - 9€ 29,85
10 - 24€ 29,24
25+€ 28,64
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Fits Strut Profile

40 x 80 mm

Structural Element Type

End Cap

Fits Groove Size

8mm

Colour

Black

Product Family

RS Structural System

Product System

40

Страна на произход

Germany

Детайли за продукта

Cabling Accessories

These cabling accessories are designed for use with RS structural profiles. They are designed to keep your cables together and attached to the profile. The range of cable accessories include conduit caps and cable binding blocks. These cable accessories are also compatible with the Item range of profiles.

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Може да се интересувате от