RS PRO Black Digital Pocket Stopwatch 9 h 59 min 59.99 s, With UKAS Calibration

Технически документи
Спецификации
Brand
RS ProType
Pocket Stopwatch
Digital/Analogue
Digital
Maximum Time
9 h 59 min 59.99 s
Resolution
1/100s
Power Source
Battery
Countdown Timer
Yes
Alarm Function
Yes
Calendar
Yes
Water Resistance
Water Resistant
Colour/finish
Black
Calibrated
UKAS
Height
75mm
Maximum Time Hours
9h
Maximum Time Seconds
59.99s
Maximum Time Minutes
59min
Width
70mm
Страна на произход
China
Детайли за продукта
RS PRO LCD Stopwatch 5101
Introducing the LCD 5101 pocket stopwatch from our trusted and reliable own brand RS PRO, a compact 1/100 second LCD digital stopwatch ideal for measuring time elapsed in a range of applications. This versatile timer offers a clear and precise LCD screen with back light feature, ensuring results can always be accurately measured in a range of environments. This durable stopwatch is operated via easy to access buttons across the top of the device, including start, stop, mode, recall, split and reset. The 5101 includes normal time with an alarm and calendar, as well as the ability to count down from up to 10 hours, providing a versatile timer suitable for a variety of tasks. This durable stopwatch is enclosed with a water resistant black case with a cord lanyard, allowing you to use it in a variety of locations.
Features and benefits
1/100 second LCD stopwatch for excellent accuracy
Dual line 8 mm and 6 mm digits, allowing you to view multiple times
199 lap/split times with 60 memories
Normal time with an audible alarm, for enhanced notification
Calendar feature up to 2050
Count down feature from up to 10 hours, enhancing versatility
Back light feature operated by a button on the top, for enhanced visibility in low light conditions
Temperature switchable between °C and °F
Battery operated via lithium battery CR2032 for extended life
Water resistant case, allowing the device to be used in a range of environments
Applications
Stopwatches are suitable for a wide range of applications that require a way of measuring the elapsed time of a task or activity. They are available as either digital or analogue devices, depending on the application required. These devices are commonly used in:
Sporting events
Competitions
Tests and experiments
Live events
How does this stopwatch operate?
This versatile timer operated via a lithium battery, providing extended life and a long lasting product.
What is the maximum time achievable?
From the start time, the maximum time achievable for this stopwatch is 9 h 59 min 59.99 s.
Does it feature an alarm?
This pocket sized digital stopwatch features an audible alarm so you can easily be notified, even when you're not operating the device.
€ 148,57
€ 148,57 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 148,57
€ 148,57 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProType
Pocket Stopwatch
Digital/Analogue
Digital
Maximum Time
9 h 59 min 59.99 s
Resolution
1/100s
Power Source
Battery
Countdown Timer
Yes
Alarm Function
Yes
Calendar
Yes
Water Resistance
Water Resistant
Colour/finish
Black
Calibrated
UKAS
Height
75mm
Maximum Time Hours
9h
Maximum Time Seconds
59.99s
Maximum Time Minutes
59min
Width
70mm
Страна на произход
China
Детайли за продукта
RS PRO LCD Stopwatch 5101
Introducing the LCD 5101 pocket stopwatch from our trusted and reliable own brand RS PRO, a compact 1/100 second LCD digital stopwatch ideal for measuring time elapsed in a range of applications. This versatile timer offers a clear and precise LCD screen with back light feature, ensuring results can always be accurately measured in a range of environments. This durable stopwatch is operated via easy to access buttons across the top of the device, including start, stop, mode, recall, split and reset. The 5101 includes normal time with an alarm and calendar, as well as the ability to count down from up to 10 hours, providing a versatile timer suitable for a variety of tasks. This durable stopwatch is enclosed with a water resistant black case with a cord lanyard, allowing you to use it in a variety of locations.
Features and benefits
1/100 second LCD stopwatch for excellent accuracy
Dual line 8 mm and 6 mm digits, allowing you to view multiple times
199 lap/split times with 60 memories
Normal time with an audible alarm, for enhanced notification
Calendar feature up to 2050
Count down feature from up to 10 hours, enhancing versatility
Back light feature operated by a button on the top, for enhanced visibility in low light conditions
Temperature switchable between °C and °F
Battery operated via lithium battery CR2032 for extended life
Water resistant case, allowing the device to be used in a range of environments
Applications
Stopwatches are suitable for a wide range of applications that require a way of measuring the elapsed time of a task or activity. They are available as either digital or analogue devices, depending on the application required. These devices are commonly used in:
Sporting events
Competitions
Tests and experiments
Live events
How does this stopwatch operate?
This versatile timer operated via a lithium battery, providing extended life and a long lasting product.
What is the maximum time achievable?
From the start time, the maximum time achievable for this stopwatch is 9 h 59 min 59.99 s.
Does it feature an alarm?
This pocket sized digital stopwatch features an audible alarm so you can easily be notified, even when you're not operating the device.