Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Black Digital Pocket Stopwatch 9 h 59 min 59.99 s, With RS Calibration

Номер на артикул на RS: 134-7545Марка: RS PRO
brand-logo
Преглед на всички в Stopwatches & Timers

Технически документи

Спецификации

Brand

RS Pro

Type

Pocket Stopwatch

Digital/Analogue

Digital

Maximum Time

9 h 59 min 59.99 s

Resolution

1/100s

Power Source

Battery

Countdown Timer

Yes

Alarm Function

Yes

Calendar

Yes

Water Resistance

Water Resistant

Colour/finish

Black

Calibrated

RSCAL

Height

75mm

Maximum Time Hours

9h

Maximum Time Seconds

59.99s

Maximum Time Minutes

59min

Width

70mm

Страна на произход

China

Детайли за продукта

RS PRO LCD Stopwatch 5101

Introducing the LCD 5101 pocket stopwatch from our trusted and reliable own brand RS PRO, a compact 1/100 second LCD digital stopwatch ideal for measuring time elapsed in a range of applications. This versatile timer offers a clear and precise LCD screen with back light feature, ensuring results can always be accurately measured in a range of environments. This durable stopwatch is operated via easy to access buttons across the top of the device, including start, stop, mode, recall, split and reset. The 5101 includes normal time with an alarm and calendar, as well as the ability to count down from up to 10 hours, providing a versatile timer suitable for a variety of tasks. This durable stopwatch is enclosed with a water resistant black case with a cord lanyard, allowing you to use it in a variety of locations.

Features and benefits

• 1/100 second LCD stopwatch for excellent accuracy
• Dual line 8 mm and 6 mm digits, allowing you to view multiple times
• 199 lap/split times with 60 memories
• Normal time with an audible alarm, for enhanced notification
• Calendar feature up to 2050
• Count down feature from up to 10 hours, enhancing versatility
• Back light feature operated by a button on the top, for enhanced visibility in low light conditions
• Temperature switchable between °C and °F
• Battery operated via lithium battery CR2032 for extended life
• Water resistant case, allowing the device to be used in a range of environments

Applications

Stopwatches are suitable for a wide range of applications that require a way of measuring the elapsed time of a task or activity. They are available as either digital or analogue devices, depending on the application required. These devices are commonly used in:

• Sporting events
• Competitions
• Tests and experiments
• Live events

How does this stopwatch operate?

This versatile timer operated via a lithium battery, providing extended life and a long lasting product.

What is the maximum time achievable?

From the start time, the maximum time achievable for this stopwatch is 9 h 59 min 59.99 s.

Does it feature an alarm?

This pocket sized digital stopwatch features an audible alarm so you can easily be notified, even when you're not operating the device.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 112,13

€ 112,13 Всеки (ex VAT)

RS PRO Black Digital Pocket Stopwatch 9 h 59 min 59.99 s, With RS Calibration

Calibration type

€ 112,13

€ 112,13 Всеки (ex VAT)

RS PRO Black Digital Pocket Stopwatch 9 h 59 min 59.99 s, With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Type

Pocket Stopwatch

Digital/Analogue

Digital

Maximum Time

9 h 59 min 59.99 s

Resolution

1/100s

Power Source

Battery

Countdown Timer

Yes

Alarm Function

Yes

Calendar

Yes

Water Resistance

Water Resistant

Colour/finish

Black

Calibrated

RSCAL

Height

75mm

Maximum Time Hours

9h

Maximum Time Seconds

59.99s

Maximum Time Minutes

59min

Width

70mm

Страна на произход

China

Детайли за продукта

RS PRO LCD Stopwatch 5101

Introducing the LCD 5101 pocket stopwatch from our trusted and reliable own brand RS PRO, a compact 1/100 second LCD digital stopwatch ideal for measuring time elapsed in a range of applications. This versatile timer offers a clear and precise LCD screen with back light feature, ensuring results can always be accurately measured in a range of environments. This durable stopwatch is operated via easy to access buttons across the top of the device, including start, stop, mode, recall, split and reset. The 5101 includes normal time with an alarm and calendar, as well as the ability to count down from up to 10 hours, providing a versatile timer suitable for a variety of tasks. This durable stopwatch is enclosed with a water resistant black case with a cord lanyard, allowing you to use it in a variety of locations.

Features and benefits

• 1/100 second LCD stopwatch for excellent accuracy
• Dual line 8 mm and 6 mm digits, allowing you to view multiple times
• 199 lap/split times with 60 memories
• Normal time with an audible alarm, for enhanced notification
• Calendar feature up to 2050
• Count down feature from up to 10 hours, enhancing versatility
• Back light feature operated by a button on the top, for enhanced visibility in low light conditions
• Temperature switchable between °C and °F
• Battery operated via lithium battery CR2032 for extended life
• Water resistant case, allowing the device to be used in a range of environments

Applications

Stopwatches are suitable for a wide range of applications that require a way of measuring the elapsed time of a task or activity. They are available as either digital or analogue devices, depending on the application required. These devices are commonly used in:

• Sporting events
• Competitions
• Tests and experiments
• Live events

How does this stopwatch operate?

This versatile timer operated via a lithium battery, providing extended life and a long lasting product.

What is the maximum time achievable?

From the start time, the maximum time achievable for this stopwatch is 9 h 59 min 59.99 s.

Does it feature an alarm?

This pocket sized digital stopwatch features an audible alarm so you can easily be notified, even when you're not operating the device.

Може да се интересувате от