RS PRO Black Digital Pocket Stopwatch 24h, With RS Calibration

Номер на артикул на RS: 134-7543Марка: RS PRO
brand-logo
Преглед на всички в Stopwatches & Timers

Технически документи

Спецификации

Brand

RS Pro

Type

Pocket Stopwatch

Digital/Analogue

Digital

Maximum Time

24h

Resolution

1/100s

Power Source

Battery

Alarm Function

Yes

Calendar

Yes

Water Resistance

Water Resistant

Colour/finish

Black

Case Material

Plastic

Calibrated

RSCAL

Height

64mm

Maximum Time Hours

24h

Width

65 (Dia.)mm

Страна на произход

China

Детайли за продукта

RS PRO Digital Pocket Stopwatch

Introducing the pocket stopwatch from our trusted and reliable own brand RS PRO, a compact 1/100 second LCD stopwatch with lap facility, normal time, alarm and calendar features. This pocket sized stopwatch features an LCD screen allowing you to view results clearly in real time, with 12 mm and 10 mm digit heights. From the time start, this stopwatch counts to 40 minutes in 1/100 second and then to 24 hours in 1 second intervals, including accuracy within 2 second over 24 hours. This RS PRO digital stopwatch operates via a 3 volt operating system with 2032 lithium battery, offering increased reliability and accuracy. This reliable timer is enclosed in a stylish black water resistant case with a cord lanyard, making it ideal for use indoor and outdoor in a range of applications.

Features and benefits

• Stylish black water resistant plastic case, making it ideal for use in a range of applications
• Clear LCD screen to display results with ease
• Large 12mm and 10mm digit heights
• Normal time, calendar, alarm and lap facility
• Accuracy within 2 second over 24 hours
• 5 year battery life under normal use, providing a long lasting and reliable device
• 1/100 second resolution
• Counts up to 40 minutes in 1/100 second and then to 24 hours in 1 second intervals

Applications

Stopwatches are suitable for a wide range of applications that require a way of measuring the elapsed time of a task or activity. They are available as either digital or analogue devices, depending on the application required. These devices are commonly used in:

• Sporting events
• Competitions
• Tests and experiments
• Live events

What batteries does this require?

This timer from RS PRO uses a 3 volt operating system with a coin (CR2032) lithium battery with an average life of 5 years under normal use from the start, offering an enhanced and reliable timer.

What is the maximum time achievable?

The maximum time achievable for this stopwatch is 24 hours.

Does it feature an alarm?

This pocket sized stopwatch from RS PRO features an audible alarm, enhancing the notification experience.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 80,24

€ 80,24 Всеки (ex VAT)

RS PRO Black Digital Pocket Stopwatch 24h, With RS Calibration

Calibration type

€ 80,24

€ 80,24 Всеки (ex VAT)

RS PRO Black Digital Pocket Stopwatch 24h, With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Type

Pocket Stopwatch

Digital/Analogue

Digital

Maximum Time

24h

Resolution

1/100s

Power Source

Battery

Alarm Function

Yes

Calendar

Yes

Water Resistance

Water Resistant

Colour/finish

Black

Case Material

Plastic

Calibrated

RSCAL

Height

64mm

Maximum Time Hours

24h

Width

65 (Dia.)mm

Страна на произход

China

Детайли за продукта

RS PRO Digital Pocket Stopwatch

Introducing the pocket stopwatch from our trusted and reliable own brand RS PRO, a compact 1/100 second LCD stopwatch with lap facility, normal time, alarm and calendar features. This pocket sized stopwatch features an LCD screen allowing you to view results clearly in real time, with 12 mm and 10 mm digit heights. From the time start, this stopwatch counts to 40 minutes in 1/100 second and then to 24 hours in 1 second intervals, including accuracy within 2 second over 24 hours. This RS PRO digital stopwatch operates via a 3 volt operating system with 2032 lithium battery, offering increased reliability and accuracy. This reliable timer is enclosed in a stylish black water resistant case with a cord lanyard, making it ideal for use indoor and outdoor in a range of applications.

Features and benefits

• Stylish black water resistant plastic case, making it ideal for use in a range of applications
• Clear LCD screen to display results with ease
• Large 12mm and 10mm digit heights
• Normal time, calendar, alarm and lap facility
• Accuracy within 2 second over 24 hours
• 5 year battery life under normal use, providing a long lasting and reliable device
• 1/100 second resolution
• Counts up to 40 minutes in 1/100 second and then to 24 hours in 1 second intervals

Applications

Stopwatches are suitable for a wide range of applications that require a way of measuring the elapsed time of a task or activity. They are available as either digital or analogue devices, depending on the application required. These devices are commonly used in:

• Sporting events
• Competitions
• Tests and experiments
• Live events

What batteries does this require?

This timer from RS PRO uses a 3 volt operating system with a coin (CR2032) lithium battery with an average life of 5 years under normal use from the start, offering an enhanced and reliable timer.

What is the maximum time achievable?

The maximum time achievable for this stopwatch is 24 hours.

Does it feature an alarm?

This pocket sized stopwatch from RS PRO features an audible alarm, enhancing the notification experience.

Може да се интересувате от