RS PRO Black Cotton, Polyester Thermal Shirt, XL

Номер на артикул на RS: 141-7744Марка: RS PRO
brand-logo
Преглед на всички в Базови слоеве

Технически документи

Спецификации

Brand

RS Pro

Size

XL

Gender

Unisex

Colour

Black

Type

Thermal Shirt

Sleeve Type

Long

Material

Cotton, Polyester

Страна на произход

Pakistan

Детайли за продукта

RS Pro Thermal Long Sleeved T Shirt

RS Pro long sleeved T Shirt is a thermal T Shirt that provides excellent warmth is all conditions. The material allows your skin to breathe when conditions are too warm. The round neck of the T Shirt is ideal when wearing as an under-garment.

FEATURES and BENEFITS:

Long Sleeved T-Shirt
Thermal
Round necked
Can be worn as an under garment
50% Polyester
50% Cotton
Weight 200 g
Allows skin to breathe
Warm
Comfortable

€ 15,58

€ 15,58 Всеки (ex VAT)

RS PRO Black Cotton, Polyester Thermal Shirt, XL

€ 15,58

€ 15,58 Всеки (ex VAT)

RS PRO Black Cotton, Polyester Thermal Shirt, XL

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Size

XL

Gender

Unisex

Colour

Black

Type

Thermal Shirt

Sleeve Type

Long

Material

Cotton, Polyester

Страна на произход

Pakistan

Детайли за продукта

RS Pro Thermal Long Sleeved T Shirt

RS Pro long sleeved T Shirt is a thermal T Shirt that provides excellent warmth is all conditions. The material allows your skin to breathe when conditions are too warm. The round neck of the T Shirt is ideal when wearing as an under-garment.

FEATURES and BENEFITS:

Long Sleeved T-Shirt
Thermal
Round necked
Can be worn as an under garment
50% Polyester
50% Cotton
Weight 200 g
Allows skin to breathe
Warm
Comfortable