RS PRO Black Cotton, Polyester Thermal Long Johns, XXL

Технически документи
Спецификации
Brand
RS ProSize
XXL
Gender
Unisex
Colour
Black
Type
Thermal Long Johns
Material
Cotton, Polyester
Waist Size Metric
54 → 56
Waist Size Imperial
42 → 44in
Страна на произход
Pakistan
Детайли за продукта
RS Pro Thermal Long Johns / Trousers
RS Pro Thermal Long Johns /Trousers provide you with the extra layer of warmth required for the lower part of the body. The heat is trapped inside a material of soft poly-cotton and fabric knitting fibres. A cuffed hem and the elasticated waist ensure a comfortable fit.
FEATURES and BENEFITS:
Thermal Trousers / Long Johns
Soft poly-cotton and fabric knitting fibres
Cuffed hem / ankles
Elasticated waist
50% Polyester
50% Cotton
Weight 200 g
Comfortable fit
Warm
€ 13,99
€ 13,99 Всеки (ex VAT)
1
€ 13,99
€ 13,99 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProSize
XXL
Gender
Unisex
Colour
Black
Type
Thermal Long Johns
Material
Cotton, Polyester
Waist Size Metric
54 → 56
Waist Size Imperial
42 → 44in
Страна на произход
Pakistan
Детайли за продукта
RS Pro Thermal Long Johns / Trousers
RS Pro Thermal Long Johns /Trousers provide you with the extra layer of warmth required for the lower part of the body. The heat is trapped inside a material of soft poly-cotton and fabric knitting fibres. A cuffed hem and the elasticated waist ensure a comfortable fit.
FEATURES and BENEFITS:
Thermal Trousers / Long Johns
Soft poly-cotton and fabric knitting fibres
Cuffed hem / ankles
Elasticated waist
50% Polyester
50% Cotton
Weight 200 g
Comfortable fit
Warm