RS PRO Black Cotton, Polyester Polo Shirt, UK- S, EUR- S

Технически документи
Спецификации
Brand
RS ProSize EUR
S
Size UK
S
Colour
Black
Material
Cotton, Polyester
Style
Polo
Fitting
Ungendered
Sleeve Type
Short
Series
Basic
Страна на произход
Bangladesh
Детайли за продукта
RS Pro Olympic Polo Shirt
RS Pro Olympic Polo shirt is a smart and stylish polo shirt that has been enzyme washed. Short sleeved with 3 button opening at the neck. The comfortable knitted collar completes the Olympic styling.
FEATURES and BENEFITS:
Olympic Polo Shirt
Enzyme washed
Knitted collar
Short sleeves
Hemmed sleeves and shirt bottom
3 button neck opening
Self-coloured button placket
Material – 50% Cotton and 50% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Navy, Red, Royal Blue, White
€ 15,42
€ 15,42 Всеки (ex VAT)
1
€ 15,42
€ 15,42 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSize EUR
S
Size UK
S
Colour
Black
Material
Cotton, Polyester
Style
Polo
Fitting
Ungendered
Sleeve Type
Short
Series
Basic
Страна на произход
Bangladesh
Детайли за продукта
RS Pro Olympic Polo Shirt
RS Pro Olympic Polo shirt is a smart and stylish polo shirt that has been enzyme washed. Short sleeved with 3 button opening at the neck. The comfortable knitted collar completes the Olympic styling.
FEATURES and BENEFITS:
Olympic Polo Shirt
Enzyme washed
Knitted collar
Short sleeves
Hemmed sleeves and shirt bottom
3 button neck opening
Self-coloured button placket
Material – 50% Cotton and 50% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Navy, Red, Royal Blue, White