Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Black Conductive Bag 254mm(W)x 203mm(L)

Номер на артикул на RS: 550-088Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Packaging Type

Black Conductive Bag

Type

Bag

Colour

Black

Length

203mm

Thickness

0.075mm

Width

254mm

Quantity Per Package

10

Dissipative

No

Conductive

Yes

Closure Type

Heat Seal

Static Shielding

No

Complies with EN 61340-5-1

Yes

Surface Resistance

10^4 → 10^6Ω

Страна на произход

China

Детайли за продукта

RS Pro Anti Static Bags - Black

Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome, boosted by the heat seal for a secure bag. All models are highly reliable and excellent quality.

Features and Benefits

• Ideal packaging for tubes of IC's
• Black conductive bags made from blow moulded LDPE with carbon
• The black bag is light tight and effectively avoids accumulation of electric charge on the bag and its contents
• Suitable for storage of components whilst in an EPA
• Protects contents from damage of electromagnetic wave and static
• This product can be heat sealed and offers medium level static protection
• Film thickness 75 micron

What is ESD?

An acronym for Electrostatic discharge, ESD is a damaging and potentially dangerous discharge of electricity which can damage sensitive equipment. Devices such as semiconductors and microchips, circuit boards, anything which uses or operates by electricity can technically be damaged.

How do Anti Static Bags work?

The proof is in the name with these bags, they will fully protect devices from static discharges. Electrostatic discharges can be catastrophic in certain situations, and Antistatic bags are there as an option to guarantee protection. The bags are easy and convenient to use, and it's simply not worth the risk having components remain unprotected.

Standards

Conforms to ESD S20.20 and EN 61340-5-1 ESD

Може да се интересувате от
RS PRO Black Conductive Bag 203mm(W)x 127mm(L)
€ 1,791 Bag of 10 (ex VAT)
RS PRO Black Conductive Bag 305mm(W)x 252mm(L)
€ 4,251 Bag of 10 (ex VAT)
RS PRO Black Conductive Bag 406mm(W)x 305mm(L)
€ 6,831 Bag of 10 (ex VAT)
RS PRO Black Conductive Bag 508mm(W)x 406mm(L)
€ 17,421 Bag of 10 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 3,08

€ 3,08 1 Bag of 10 (ex VAT)

RS PRO Black Conductive Bag 254mm(W)x 203mm(L)

€ 3,08

€ 3,08 1 Bag of 10 (ex VAT)

RS PRO Black Conductive Bag 254mm(W)x 203mm(L)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 3,08
10 - 19€ 2,94
20+€ 2,86
Може да се интересувате от
RS PRO Black Conductive Bag 203mm(W)x 127mm(L)
€ 1,791 Bag of 10 (ex VAT)
RS PRO Black Conductive Bag 305mm(W)x 252mm(L)
€ 4,251 Bag of 10 (ex VAT)
RS PRO Black Conductive Bag 406mm(W)x 305mm(L)
€ 6,831 Bag of 10 (ex VAT)
RS PRO Black Conductive Bag 508mm(W)x 406mm(L)
€ 17,421 Bag of 10 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Packaging Type

Black Conductive Bag

Type

Bag

Colour

Black

Length

203mm

Thickness

0.075mm

Width

254mm

Quantity Per Package

10

Dissipative

No

Conductive

Yes

Closure Type

Heat Seal

Static Shielding

No

Complies with EN 61340-5-1

Yes

Surface Resistance

10^4 → 10^6Ω

Страна на произход

China

Детайли за продукта

RS Pro Anti Static Bags - Black

Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome, boosted by the heat seal for a secure bag. All models are highly reliable and excellent quality.

Features and Benefits

• Ideal packaging for tubes of IC's
• Black conductive bags made from blow moulded LDPE with carbon
• The black bag is light tight and effectively avoids accumulation of electric charge on the bag and its contents
• Suitable for storage of components whilst in an EPA
• Protects contents from damage of electromagnetic wave and static
• This product can be heat sealed and offers medium level static protection
• Film thickness 75 micron

What is ESD?

An acronym for Electrostatic discharge, ESD is a damaging and potentially dangerous discharge of electricity which can damage sensitive equipment. Devices such as semiconductors and microchips, circuit boards, anything which uses or operates by electricity can technically be damaged.

How do Anti Static Bags work?

The proof is in the name with these bags, they will fully protect devices from static discharges. Electrostatic discharges can be catastrophic in certain situations, and Antistatic bags are there as an option to guarantee protection. The bags are easy and convenient to use, and it's simply not worth the risk having components remain unprotected.

Standards

Conforms to ESD S20.20 and EN 61340-5-1 ESD

Може да се интересувате от
RS PRO Black Conductive Bag 203mm(W)x 127mm(L)
€ 1,791 Bag of 10 (ex VAT)
RS PRO Black Conductive Bag 305mm(W)x 252mm(L)
€ 4,251 Bag of 10 (ex VAT)
RS PRO Black Conductive Bag 406mm(W)x 305mm(L)
€ 6,831 Bag of 10 (ex VAT)
RS PRO Black Conductive Bag 508mm(W)x 406mm(L)
€ 17,421 Bag of 10 (ex VAT)