RS PRO Black Cap Tactile Switch, SPST 30 mA @ 28 V dc 2mm

Номер на артикул на RS: 734-7353Марка: RS PRODistrelec Article No.: 30419655
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

2mm

Actuator Colour

Black

Actuator Type

Cap

Length

12.4mm

Width

12.4mm

Dimensions

12.4 x 12.4 x 13.6mm

Illuminated

No

Contact Current Rating

30 mA @ 28 V dc

Height

13.6mm

Operating Force

6.4 N

Voltage Rating

28V dc

Contact Material

Silver Plated Brass

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +95°C

Maximum Operating Temperature

+95°C

Детайли за продукта

Black Square Keyboard Switches

Keyboard switches with a black 12.4 mm square actuator. Available with single or double throw contacts.

Electrical Life: 20000 cycles
2 mm full travel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1,64

€ 1,64 Всеки (ex VAT)

RS PRO Black Cap Tactile Switch, SPST 30 mA @ 28 V dc 2mm
Изберете тип опаковка

€ 1,64

€ 1,64 Всеки (ex VAT)

RS PRO Black Cap Tactile Switch, SPST 30 mA @ 28 V dc 2mm

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 24€ 1,64
25 - 99€ 1,44
100 - 249€ 0,99
250 - 499€ 0,96
500+€ 0,95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

2mm

Actuator Colour

Black

Actuator Type

Cap

Length

12.4mm

Width

12.4mm

Dimensions

12.4 x 12.4 x 13.6mm

Illuminated

No

Contact Current Rating

30 mA @ 28 V dc

Height

13.6mm

Operating Force

6.4 N

Voltage Rating

28V dc

Contact Material

Silver Plated Brass

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +95°C

Maximum Operating Temperature

+95°C

Детайли за продукта

Black Square Keyboard Switches

Keyboard switches with a black 12.4 mm square actuator. Available with single or double throw contacts.

Electrical Life: 20000 cycles
2 mm full travel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more