RS PRO Black Cable Mount Right Angle Power Connector, Rated At 15A, 240 V ac

Номер на артикул на RS: 215-6414Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Current Rating

15A

Voltage Rating

240 V ac

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Right Angle

Termination Method

Screw Down, Solder

Colour

Black

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

€ 13,06

€ 13,06 Всеки (ex VAT)

RS PRO Black Cable Mount Right Angle Power Connector, Rated At 15A, 240 V ac

€ 13,06

€ 13,06 Всеки (ex VAT)

RS PRO Black Cable Mount Right Angle Power Connector, Rated At 15A, 240 V ac

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 13,06
15 - 49€ 12,68
50 - 99€ 12,28
100+€ 11,96

Технически документи

Спецификации

Brand

RS Pro

Current Rating

15A

Voltage Rating

240 V ac

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Right Angle

Termination Method

Screw Down, Solder

Colour

Black

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C