RS PRO Black Cable Mount RCA Plug

Номер на артикул на RS: 106-975Марка: RS PRO
brand-logo
Преглед на всички в RCA конектори

Технически документи

Спецификации

Brand

RS Pro

Gender

Male

Mounting Type

Cable Mount

Colour

Black

Contact Material

Brass

Housing Material

Aluminium

Termination Method

Solder

Страна на произход

Taiwan, Province Of China

Може да се интересувате от
RS PRO Black Cable Mount RCA Plug, Gold
€ 1,475Each (In a Pack of 5) (ex VAT)
RS PRO Black Cable Mount RCA Plug, Gold, 5A
P.O.A.Всеки (ex VAT)
Black Cable Mount RCA Plug, Nickel
P.O.A.Each (In a Pack of 25) (ex VAT)
Black RCA Plug
P.O.A.Each (In a Pack of 5) (ex VAT)

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO Black Cable Mount RCA Plug

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO Black Cable Mount RCA Plug

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Black Cable Mount RCA Plug, Gold
€ 1,475Each (In a Pack of 5) (ex VAT)
RS PRO Black Cable Mount RCA Plug, Gold, 5A
P.O.A.Всеки (ex VAT)
Black Cable Mount RCA Plug, Nickel
P.O.A.Each (In a Pack of 25) (ex VAT)
Black RCA Plug
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Gender

Male

Mounting Type

Cable Mount

Colour

Black

Contact Material

Brass

Housing Material

Aluminium

Termination Method

Solder

Страна на произход

Taiwan, Province Of China

Може да се интересувате от
RS PRO Black Cable Mount RCA Plug, Gold
€ 1,475Each (In a Pack of 5) (ex VAT)
RS PRO Black Cable Mount RCA Plug, Gold, 5A
P.O.A.Всеки (ex VAT)
Black Cable Mount RCA Plug, Nickel
P.O.A.Each (In a Pack of 25) (ex VAT)
Black RCA Plug
P.O.A.Each (In a Pack of 5) (ex VAT)