RS PRO Black Cable Mount RCA Plug, Gold
Номер на артикул на RS: 410-993Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProGender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Gold
Colour
Black
Contact Material
Brass
Housing Material
Aluminium
Termination Method
Solder
€ 7,38
€ 1,475 Each (In a Pack of 5) (ex VAT)
RS PRO Black Cable Mount RCA Plug, Gold
5
€ 7,38
€ 1,475 Each (In a Pack of 5) (ex VAT)
RS PRO Black Cable Mount RCA Plug, Gold
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 70 | € 1,475 | € 7,38 |
75 - 245 | € 1,429 | € 7,15 |
250 - 495 | € 1,388 | € 6,94 |
500+ | € 1,352 | € 6,76 |
Технически документи
Спецификации
Brand
RS ProGender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Gold
Colour
Black
Contact Material
Brass
Housing Material
Aluminium
Termination Method
Solder