RS PRO Black Aluminium Toe Capped Safety Trainers, UK 11, EU 45

Технически документи
Спецификации
Brand
RS ProShoe Size EU
45
Shoe Size UK
11
Colour
Black
Safety Toe
Yes
Safety Toe Type
Aluminium
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Chemical, Heat, Oil, Penetration, Petrol, Water
Safety Rating EN ISO 20345
SBP AE
Midsole Type
Composite
Anti-Slip
Yes
Upper Material
PUR
Детайли за продукта
RS Pro Motion Waterproof Safety Trainers
RS Pro Waterproof, Sports Style, safety trainers have excellent light industrial protection with an aluminium toe cap including a composite mid-sole. The upper is a file moulded polyurethane including a padded bellows, tongue and collar. The lining is a breathable material and a Phylon/rubber outsole completes this sporty trainer.
FEATURES and BENEFITS:
Waterproof sports style trainer
Light industrial protection
Aluminium toe cap
Composite mid-sole
Fine moulded polyurethane upper
Padded bellows, tongue and collar
Breathable lining
Phylon/rubber outsole
Slip rating SRA
Approvals
Slip Rating SRA
Standards
CE EN ISO 20345-2011
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProShoe Size EU
45
Shoe Size UK
11
Colour
Black
Safety Toe
Yes
Safety Toe Type
Aluminium
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Chemical, Heat, Oil, Penetration, Petrol, Water
Safety Rating EN ISO 20345
SBP AE
Midsole Type
Composite
Anti-Slip
Yes
Upper Material
PUR
Детайли за продукта
RS Pro Motion Waterproof Safety Trainers
RS Pro Waterproof, Sports Style, safety trainers have excellent light industrial protection with an aluminium toe cap including a composite mid-sole. The upper is a file moulded polyurethane including a padded bellows, tongue and collar. The lining is a breathable material and a Phylon/rubber outsole completes this sporty trainer.
FEATURES and BENEFITS:
Waterproof sports style trainer
Light industrial protection
Aluminium toe cap
Composite mid-sole
Fine moulded polyurethane upper
Padded bellows, tongue and collar
Breathable lining
Phylon/rubber outsole
Slip rating SRA
Approvals
Slip Rating SRA
Standards
CE EN ISO 20345-2011