RS PRO Black Aluminium Front Door, 4U, 95HP, 177 x 482.6mm

Технически документи
Спецификации
Brand
RS ProType
Front Door
Colour
Black
Material
Aluminium
Width
177mm
Horizontal Pitch
95HP
Dimensions
177 x 482.6mm
Length
482.6mm
Rack Units
4U
Hinges
Yes
Страна на произход
Thailand
Детайли за продукта
RS PRO 19 in. Aluminium Alloy Front Server Rack Cabinet Blanking Panels
Introducing the excellent quality Front Server Rack Cabinet Blanking Panels from RS PRO. These 19" cabinet blanking panels are ideal for keeping your cabinet neat, tidy and working efficiently by blanking off any unused space. When used in an environment with servers, they will help stop front to back air movement within the cabinet, protecting your servers from warm air from the rear of the cabinet. All models are highly reliable and excellent quality.
These 19 panels from RS PRO are available in a large selection of sizes. Also, available in black or an unpainted version if you are looking to colour it to your environment:
Black:
Rack Units - 1U - 439-3312
Rack Units - 2U - 439-3328
Rack Units - 3U - 439-3334
Rack Units - 4U - 439-3340
Rack Units - 5U - 439-3362
Rack Units - 6U - 439-3182
Unpainted:
Rack Units - 1U - 439-3198
Rack Units - 2U - 439-3205
Rack Units - 3U - 439-3211
Rack Units - 4U - 439-3227
Rack Units - 5U - 439-3233
Rack Units - 6U - 439-3249
Rack Units - 7U - 439-3255
Rack Units - 8U - 439-3261
Rack Units - 9U - 439-3277
Rack Units - 10U - 439-3283
Rack Units - 12U - 439-3306
Features and Benefits:
Made from a high-quality Aluminium
Prevents the mixing of hot and cold air to improve equipment performance
Conceals empty spaces in the server rack for a clean and professional look
Stability Flanges increase panel rigidity, reducing vibration and noise caused by airflow
Etched 3 mm anodised panels to IEC297
Natural Unpainted or black finish to choose from
Various rack unit sizes
Approvals and Certification:
IEC297
€ 39,66
€ 39,66 Всеки (ex VAT)
1
€ 39,66
€ 39,66 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProType
Front Door
Colour
Black
Material
Aluminium
Width
177mm
Horizontal Pitch
95HP
Dimensions
177 x 482.6mm
Length
482.6mm
Rack Units
4U
Hinges
Yes
Страна на произход
Thailand
Детайли за продукта
RS PRO 19 in. Aluminium Alloy Front Server Rack Cabinet Blanking Panels
Introducing the excellent quality Front Server Rack Cabinet Blanking Panels from RS PRO. These 19" cabinet blanking panels are ideal for keeping your cabinet neat, tidy and working efficiently by blanking off any unused space. When used in an environment with servers, they will help stop front to back air movement within the cabinet, protecting your servers from warm air from the rear of the cabinet. All models are highly reliable and excellent quality.
These 19 panels from RS PRO are available in a large selection of sizes. Also, available in black or an unpainted version if you are looking to colour it to your environment:
Black:
Rack Units - 1U - 439-3312
Rack Units - 2U - 439-3328
Rack Units - 3U - 439-3334
Rack Units - 4U - 439-3340
Rack Units - 5U - 439-3362
Rack Units - 6U - 439-3182
Unpainted:
Rack Units - 1U - 439-3198
Rack Units - 2U - 439-3205
Rack Units - 3U - 439-3211
Rack Units - 4U - 439-3227
Rack Units - 5U - 439-3233
Rack Units - 6U - 439-3249
Rack Units - 7U - 439-3255
Rack Units - 8U - 439-3261
Rack Units - 9U - 439-3277
Rack Units - 10U - 439-3283
Rack Units - 12U - 439-3306
Features and Benefits:
Made from a high-quality Aluminium
Prevents the mixing of hot and cold air to improve equipment performance
Conceals empty spaces in the server rack for a clean and professional look
Stability Flanges increase panel rigidity, reducing vibration and noise caused by airflow
Etched 3 mm anodised panels to IEC297
Natural Unpainted or black finish to choose from
Various rack unit sizes
Approvals and Certification:
IEC297