RS PRO Black ABS Handheld Enclosure, Integral Battery Compartment, 146.1 x 91.4 x 28.9mm

Номер на артикул на RS: 506-019Марка: RS PRO
brand-logo
Преглед на всички в Ръчни корпуси

Технически документи

Спецификации

Brand

RS Pro

Body Material

ABS

External Length

146.1 mm

External Width

91.4 mm

External Height

28.9 mm

Integral Battery Compartment

Yes

Colour

Black

External Dimensions

146.1 x 91.4 x 28.9mm

Keypad Recess

Yes

Standards Met

RoHS Compliant, UL 94 HB, UL E56070

Страна на произход

United States

Детайли за продукта

RS PRO Hand Held ABS Enclosures

Introducing the hand held ABS enclosures from our trusted and reliable own brand RS PRO, a range of high quality enclosures ideal for hand held electrical applications. These lightweight yet durable enclosures are manufactured with ABS plastic, providing shock absorbent and scratch resistant properties. The lid can be secured to the base via screws, providing excellent protection of internal components. This range of ABS enclosures also feature a textured finish for added durability, grip and style to suit a range of applications. These high quality ABS boxes are available in a variety of sizes in either black or white, with a selection featuring an integral battery compartment for easy access.

Features and benefits

• Textured ABS material providing excellent durability and style
• Ideal for use in a range of handheld electronic projects and applications
• Flexibility regarding layout
• Available in either black or white
• A selection in the range include integral battery compartments (506-031, 506-019, 119-6310, 119-6348, 222-812)

Application

These highly durable ABS plastic box enclosures are suitable for use with a range of electronic handheld applications that require a level of protection of internal components.

Benefits of ABS plastic?

ABS (Acrylonitrile Butadiene Styrene) is a low cost type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be molded and shaped accordingly, making it a very versatile material. ABS plastic also features scratch resistance, high shock absorbance and high tensile strength.

Is this waterproof?

This enclosure is not waterproof and is not intended for use outdoors.

Може да се интересувате от

€ 22,54

€ 22,54 Всеки (ex VAT)

RS PRO Black ABS Handheld Enclosure, Integral Battery Compartment, 146.1 x 91.4 x 28.9mm

€ 22,54

€ 22,54 Всеки (ex VAT)

RS PRO Black ABS Handheld Enclosure, Integral Battery Compartment, 146.1 x 91.4 x 28.9mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Body Material

ABS

External Length

146.1 mm

External Width

91.4 mm

External Height

28.9 mm

Integral Battery Compartment

Yes

Colour

Black

External Dimensions

146.1 x 91.4 x 28.9mm

Keypad Recess

Yes

Standards Met

RoHS Compliant, UL 94 HB, UL E56070

Страна на произход

United States

Детайли за продукта

RS PRO Hand Held ABS Enclosures

Introducing the hand held ABS enclosures from our trusted and reliable own brand RS PRO, a range of high quality enclosures ideal for hand held electrical applications. These lightweight yet durable enclosures are manufactured with ABS plastic, providing shock absorbent and scratch resistant properties. The lid can be secured to the base via screws, providing excellent protection of internal components. This range of ABS enclosures also feature a textured finish for added durability, grip and style to suit a range of applications. These high quality ABS boxes are available in a variety of sizes in either black or white, with a selection featuring an integral battery compartment for easy access.

Features and benefits

• Textured ABS material providing excellent durability and style
• Ideal for use in a range of handheld electronic projects and applications
• Flexibility regarding layout
• Available in either black or white
• A selection in the range include integral battery compartments (506-031, 506-019, 119-6310, 119-6348, 222-812)

Application

These highly durable ABS plastic box enclosures are suitable for use with a range of electronic handheld applications that require a level of protection of internal components.

Benefits of ABS plastic?

ABS (Acrylonitrile Butadiene Styrene) is a low cost type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be molded and shaped accordingly, making it a very versatile material. ABS plastic also features scratch resistance, high shock absorbance and high tensile strength.

Is this waterproof?

This enclosure is not waterproof and is not intended for use outdoors.

Може да се интересувате от