RS PRO Black ABS Enclosure, IP54, IK06, 97.85 x 60 x 18.95mm

Номер на артикул на RS: 192-0760Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Body Material

ABS

External Length

97.9 mm

External Height

19 mm

External Width

60 mm

External Dimensions

97.85 x 60 x 18.95mm

IP Rating

IP54

Colour

Black

IK Rating

IK06

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,54

€ 2,54 Всеки (ex VAT)

RS PRO Black ABS Enclosure, IP54, IK06, 97.85 x 60 x 18.95mm

€ 2,54

€ 2,54 Всеки (ex VAT)

RS PRO Black ABS Enclosure, IP54, IK06, 97.85 x 60 x 18.95mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Body Material

ABS

External Length

97.9 mm

External Height

19 mm

External Width

60 mm

External Dimensions

97.85 x 60 x 18.95mm

IP Rating

IP54

Colour

Black

IK Rating

IK06

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от