Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Black ABS Enclosure, IP54, Flanged, Black Lid, 99.05 x 52.3 x 28mm

Номер на артикул на RS: 153-3672Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Body Material

ABS

External Length

99.1mm

External Height

28mm

External Width

52.3mm

External Dimensions

99.05 x 52.3 x 28mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Transparent Door

No

Weight

37g

Explosion Proof

No

RAL Code

RAL 9005

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,67

€ 4,67 Всеки (ex VAT)

RS PRO Black ABS Enclosure, IP54, Flanged, Black Lid, 99.05 x 52.3 x 28mm

€ 4,67

€ 4,67 Всеки (ex VAT)

RS PRO Black ABS Enclosure, IP54, Flanged, Black Lid, 99.05 x 52.3 x 28mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Body Material

ABS

External Length

99.1mm

External Height

28mm

External Width

52.3mm

External Dimensions

99.05 x 52.3 x 28mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Transparent Door

No

Weight

37g

Explosion Proof

No

RAL Code

RAL 9005

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more