Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Black ABS Enclosure, Flanged, Black Lid, 105 x 70 x 35mm

Номер на артикул на RS: 919-0345Марка: RS PRODistrelec Article No.: 30420153
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Body Material

ABS

External Length

105 mm

External Height

35 mm

External Width

70 mm

External Dimensions

105 x 70 x 35mm

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Series

NUB

Distrelec Product Id

30420153

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Flanged Enclosure

This flanged enclosure is made from flame retardant high impact ABS and is available in either black or white. It has a flanged base with holes for wall mounting, a snap fit cover, and easy to cut cable outlets in the cover.

Features and Benefits

Snap fit cover for easy assembly
Flanged base with holes for simple mounting
Cable outlets in cover can be easily cut
High impact ABS
UL94-HB flammability rating
Available in either black (similar to RAL 9005) or white (similar to RAL 9002)

Applications

This flanged enclosure is designed to house small printed circuit boards (PCBs) or can be used as a potting box.

Информацията за складовите наличности временно не е налична.

€ 5,98

€ 5,98 Всеки (ex VAT)

RS PRO Black ABS Enclosure, Flanged, Black Lid, 105 x 70 x 35mm

€ 5,98

€ 5,98 Всеки (ex VAT)

RS PRO Black ABS Enclosure, Flanged, Black Lid, 105 x 70 x 35mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Body Material

ABS

External Length

105 mm

External Height

35 mm

External Width

70 mm

External Dimensions

105 x 70 x 35mm

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielded

No

Series

NUB

Distrelec Product Id

30420153

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Flanged Enclosure

This flanged enclosure is made from flame retardant high impact ABS and is available in either black or white. It has a flanged base with holes for wall mounting, a snap fit cover, and easy to cut cable outlets in the cover.

Features and Benefits

Snap fit cover for easy assembly
Flanged base with holes for simple mounting
Cable outlets in cover can be easily cut
High impact ABS
UL94-HB flammability rating
Available in either black (similar to RAL 9005) or white (similar to RAL 9002)

Applications

This flanged enclosure is designed to house small printed circuit boards (PCBs) or can be used as a potting box.