RS PRO Black ABS Enclosure, Black Lid, 120.9 x 65.53 x 40.89mm

Номер на артикул на RS: 237-4353Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Body Material

ABS

External Length

120.9 mm

External Height

40.9 mm

External Width

65.5 mm

External Dimensions

120.9 x 65.53 x 40.89mm

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

No

Страна на произход

United States

Детайли за продукта

RS PRO Two Part ABS Black Enclosures

Introducing two part ABS enclosures from our trusted and reliable own brand RS PRO, a range of high quality enclosures including an ABS moulded base and lid. These lightweight yet durable enclosures are moulded with ABS plastic, providing shock absorbent and scratch resistant properties. The boxes include internal grooves to allow easy installation of PCB (printed circuit boards) and cards both horizontally and vertically. The lid can be secured to the base via screws, providing excellent protection of internal components.

Features and benefits

• Stylish black design
• Lightweight yet durable ABS two part structure with shock absorbent and scratch resistant properties
• Ideal for use in a range of electronic projects and applications
• Internal grooves providing easy installation of cards and PCB
• Flexibility regarding layout

Application

These highly durable ABS plastic enclosures are suitable for use with a range of electronic devices and components that require a level of protection. They can be used in a variety of applications such as:

• Switches
• Sensors
• Lighting
• Key pads
• Circuits

Benefits of ABS plastic?

ABS (Acrylonitrile Butadiene Styrene) is a low cost type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be molded and shaped accordingly, making it a very versatile material. ABS plastic also features scratch resistance, high shock absorbance and high tensile strength.

What is included?

x1 Black ABS molded base with internal grooves
x1 Black ABS molded lid

Is this waterproof?

This enclosure is not waterproof and is not intended for use outdoors.

Може да се интересувате от

€ 16,42

€ 16,42 Всеки (ex VAT)

RS PRO Black ABS Enclosure, Black Lid, 120.9 x 65.53 x 40.89mm

€ 16,42

€ 16,42 Всеки (ex VAT)

RS PRO Black ABS Enclosure, Black Lid, 120.9 x 65.53 x 40.89mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Body Material

ABS

External Length

120.9 mm

External Height

40.9 mm

External Width

65.5 mm

External Dimensions

120.9 x 65.53 x 40.89mm

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

No

Страна на произход

United States

Детайли за продукта

RS PRO Two Part ABS Black Enclosures

Introducing two part ABS enclosures from our trusted and reliable own brand RS PRO, a range of high quality enclosures including an ABS moulded base and lid. These lightweight yet durable enclosures are moulded with ABS plastic, providing shock absorbent and scratch resistant properties. The boxes include internal grooves to allow easy installation of PCB (printed circuit boards) and cards both horizontally and vertically. The lid can be secured to the base via screws, providing excellent protection of internal components.

Features and benefits

• Stylish black design
• Lightweight yet durable ABS two part structure with shock absorbent and scratch resistant properties
• Ideal for use in a range of electronic projects and applications
• Internal grooves providing easy installation of cards and PCB
• Flexibility regarding layout

Application

These highly durable ABS plastic enclosures are suitable for use with a range of electronic devices and components that require a level of protection. They can be used in a variety of applications such as:

• Switches
• Sensors
• Lighting
• Key pads
• Circuits

Benefits of ABS plastic?

ABS (Acrylonitrile Butadiene Styrene) is a low cost type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be molded and shaped accordingly, making it a very versatile material. ABS plastic also features scratch resistance, high shock absorbance and high tensile strength.

What is included?

x1 Black ABS molded base with internal grooves
x1 Black ABS molded lid

Is this waterproof?

This enclosure is not waterproof and is not intended for use outdoors.

Може да се интересувате от