RS PRO Black 6U 19-Inch Wall Cabinet , 267 x 502 x 300mm

Технически документи
Спецификации
Детайли за продукта
Wall Mount Open Frame Cabinet
This wall mount open frame cabinet is the ideal solution for small cable and patch panel installations. The cabinets open frame and hinged front mounting angle allow for maximum access which means simple and fast installation.
Features:
Simple and fast installation
Available in three heights, 2U, 4U and 6U
Made from heavy duty steel
Ample cable access openings at rear and side
Large cut out at rear panel fits over wall power points
Numerous cable tie off points provided
Open frame cabinet
1 x welded frame complete with a hinged mounting panel on one side, 1 x detachable mounting panel, 2 x Philips Pan Head screws (M5x10, black)
Top/bottom cover (Sold Separately)
1 x top/bottom cover (can be used for either), 4 x Philips Pan Head screws (M5x10, black) - 7450746
Standards
Conforms to EIA310-E.
€ 127,85
€ 127,85 Всеки (ex VAT)
1
€ 127,85
€ 127,85 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Детайли за продукта
Wall Mount Open Frame Cabinet
This wall mount open frame cabinet is the ideal solution for small cable and patch panel installations. The cabinets open frame and hinged front mounting angle allow for maximum access which means simple and fast installation.
Features:
Simple and fast installation
Available in three heights, 2U, 4U and 6U
Made from heavy duty steel
Ample cable access openings at rear and side
Large cut out at rear panel fits over wall power points
Numerous cable tie off points provided
Open frame cabinet
1 x welded frame complete with a hinged mounting panel on one side, 1 x detachable mounting panel, 2 x Philips Pan Head screws (M5x10, black)
Top/bottom cover (Sold Separately)
1 x top/bottom cover (can be used for either), 4 x Philips Pan Head screws (M5x10, black) - 7450746
Standards
Conforms to EIA310-E.