Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Black 5 Shelf PP Shelving Unit, 1760mm x 790mm, 390mm, 40kg Load

Номер на артикул на RS: 838-6563Марка: RS PRO
brand-logo
Преглед на всички в Стелажни системи

Технически документи

Спецификации

Brand

RS Pro

Number Of Shelves

5

Load Capacity

40kg

Height

1760mm

Width

790mm

Depth

390mm

Material

PP

Colour

Black

Страна на произход

Italy

Детайли за продукта

RS Modular Shelving Unit

5 shelf system that can be constructed in various ways to give you control in how it looks and fits into your environment. They are perfect for tidying and storing in garages, workshops and commercial units. Constructed from lightweight, solid and durable plastic or plastic and metal making them easy to assemble and move.

Plastic and metal option can take up to 120kg per shelf
Plastic and metal option has Adjustable feet
Plastic versions can take up to 40 kg per shelf

Modular Shelving

The RS modular shelving system has been designed as an integrated system in which each part slots together into standard modules. The shelf design incorporates a built-in box beam concept which creates inherent strength and rigidity as well as simplifying installation. A versatile system which is quick, easy and simple to erect or modify, with no nut and bolt assembly of the shelving. The uprights are perforated at 50 mm intervals to accept shelves that clip lock together with special shelf locking clips which have a wedging action when loaded, the greater the load, the stronger the structure. All major components are manufactured from steel with ’graphite’ grey uprights and light (RAL7035) grey shelves and cladding paint finish. Available in open bay or clad bay versions, height 2.1 m, width 1 m, with a selection of shelf depths and accessories.

Информацията за складовите наличности временно не е налична.

€ 76,14

€ 76,14 Всеки (ex VAT)

RS PRO Black 5 Shelf PP Shelving Unit, 1760mm x 790mm, 390mm, 40kg Load

€ 76,14

€ 76,14 Всеки (ex VAT)

RS PRO Black 5 Shelf PP Shelving Unit, 1760mm x 790mm, 390mm, 40kg Load
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Number Of Shelves

5

Load Capacity

40kg

Height

1760mm

Width

790mm

Depth

390mm

Material

PP

Colour

Black

Страна на произход

Italy

Детайли за продукта

RS Modular Shelving Unit

5 shelf system that can be constructed in various ways to give you control in how it looks and fits into your environment. They are perfect for tidying and storing in garages, workshops and commercial units. Constructed from lightweight, solid and durable plastic or plastic and metal making them easy to assemble and move.

Plastic and metal option can take up to 120kg per shelf
Plastic and metal option has Adjustable feet
Plastic versions can take up to 40 kg per shelf

Modular Shelving

The RS modular shelving system has been designed as an integrated system in which each part slots together into standard modules. The shelf design incorporates a built-in box beam concept which creates inherent strength and rigidity as well as simplifying installation. A versatile system which is quick, easy and simple to erect or modify, with no nut and bolt assembly of the shelving. The uprights are perforated at 50 mm intervals to accept shelves that clip lock together with special shelf locking clips which have a wedging action when loaded, the greater the load, the stronger the structure. All major components are manufactured from steel with ’graphite’ grey uprights and light (RAL7035) grey shelves and cladding paint finish. Available in open bay or clad bay versions, height 2.1 m, width 1 m, with a selection of shelf depths and accessories.