Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Black 4U 19-Inch Wall Cabinet , 292.70 x 500 x 300mm

Номер на артикул на RS: 745-0749Марка: RS PRO
brand-logo
Преглед на всички в Сървърни стелажи

Технически документи

Спецификации

Brand

RS Pro

Rack Units

4U

Colour

Black

External Width

500 mm

External Depth

300mm

External Case Material

Steel

External Dimensions

292.70 x 500 x 300mm

Страна на произход

Thailand

Детайли за продукта

Wall Mount Open Frame Cabinet

This wall mount open frame cabinet is the ideal solution for small cable and patch panel installations. The cabinets open frame and hinged front mounting angle allow for maximum access which means simple and fast installation.

Features:

Simple and fast installation
Available in three heights, 2U, 4U and 6U
Made from heavy duty steel
Ample cable access openings at rear and side
Large cut out at rear panel fits over wall power points
Numerous cable tie off points provided

Open frame cabinet

1 x welded frame complete with a hinged mounting panel on one side, 1 x detachable mounting panel, 2 x Philips Pan Head screws (M5x10, black)

Top/bottom cover (Sold Separately)

1 x top/bottom cover (can be used for either), 4 x Philips Pan Head screws (M5x10, black) - 7450746

Standards

Conforms to EIA310-E.

Информацията за складовите наличности временно не е налична.

€ 104,17

€ 104,17 Всеки (ex VAT)

RS PRO Black 4U 19-Inch Wall Cabinet , 292.70 x 500 x 300mm

€ 104,17

€ 104,17 Всеки (ex VAT)

RS PRO Black 4U 19-Inch Wall Cabinet , 292.70 x 500 x 300mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Rack Units

4U

Colour

Black

External Width

500 mm

External Depth

300mm

External Case Material

Steel

External Dimensions

292.70 x 500 x 300mm

Страна на произход

Thailand

Детайли за продукта

Wall Mount Open Frame Cabinet

This wall mount open frame cabinet is the ideal solution for small cable and patch panel installations. The cabinets open frame and hinged front mounting angle allow for maximum access which means simple and fast installation.

Features:

Simple and fast installation
Available in three heights, 2U, 4U and 6U
Made from heavy duty steel
Ample cable access openings at rear and side
Large cut out at rear panel fits over wall power points
Numerous cable tie off points provided

Open frame cabinet

1 x welded frame complete with a hinged mounting panel on one side, 1 x detachable mounting panel, 2 x Philips Pan Head screws (M5x10, black)

Top/bottom cover (Sold Separately)

1 x top/bottom cover (can be used for either), 4 x Philips Pan Head screws (M5x10, black) - 7450746

Standards

Conforms to EIA310-E.