RS PRO Black, 4mm²

Номер на артикул на RS: 913-1263Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Colour

Black

Voltage Rating

600 V

American Wire Gauge

28 → 10AWG

Cable CSA

4mm²

Current Rating

10 (IEC) A, 6.3 (CSA) A, 6.3 (UL) A

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Fused Terminals

RS PRO range of DIN rail terminal blocks. DIN Rail terminal blocks are used to protect electrical systems against overcurrent and short-circuiting. They clip on to a DIN rail, which is a standard-size metal rail on to which terminals are mounted in a control cabinet.

Options include:
906-4595 - 24 to 240 V ac/dc Fused DIN Rail Terminal, Screw Termination
913-1263 - 600 V Feed Through Terminal Block
501-837 - 400 V Fused DIN Rail Terminal, Screw Termination
501-875 - 400 V Fused DIN Rail Terminal, Screw Termination (for fuse size 5x25mm)
501-871 - Rail Mount Fuse Holder

DIN Rail Accessories
815-745 - End Cover Plate for Terminal Blocks
501-865 - End Plate for Fused Terminal Block

Features and Benefits:

Markers maybe fitted above both wire entries
Endplate width 1.5 mm

Typical Applications:

Energy management
Power supplies
Lighting controllers
Telecommunications
Building management systems
Industrial and civil electrical installations
Heating and air conditioning controls

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 17,96

€ 1,796 Each (In a Pack of 10) (ex VAT)

RS PRO Black, 4mm²

€ 17,96

€ 1,796 Each (In a Pack of 10) (ex VAT)

RS PRO Black, 4mm²
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Colour

Black

Voltage Rating

600 V

American Wire Gauge

28 → 10AWG

Cable CSA

4mm²

Current Rating

10 (IEC) A, 6.3 (CSA) A, 6.3 (UL) A

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Fused Terminals

RS PRO range of DIN rail terminal blocks. DIN Rail terminal blocks are used to protect electrical systems against overcurrent and short-circuiting. They clip on to a DIN rail, which is a standard-size metal rail on to which terminals are mounted in a control cabinet.

Options include:
906-4595 - 24 to 240 V ac/dc Fused DIN Rail Terminal, Screw Termination
913-1263 - 600 V Feed Through Terminal Block
501-837 - 400 V Fused DIN Rail Terminal, Screw Termination
501-875 - 400 V Fused DIN Rail Terminal, Screw Termination (for fuse size 5x25mm)
501-871 - Rail Mount Fuse Holder

DIN Rail Accessories
815-745 - End Cover Plate for Terminal Blocks
501-865 - End Plate for Fused Terminal Block

Features and Benefits:

Markers maybe fitted above both wire entries
Endplate width 1.5 mm

Typical Applications:

Energy management
Power supplies
Lighting controllers
Telecommunications
Building management systems
Industrial and civil electrical installations
Heating and air conditioning controls

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от