RS PRO Black 4mm² Hook Up Wire, 12 AWG, 50/0.3 mm, 100m, PVC Insulation

Технически документи
Спецификации
Brand
RS ProCross Sectional Area
4mm²
Sheath Colour
Black
American Wire Gauge
12 AWG
Cable Shape
Round
Core Strands
50/0.3 mm
Length
100m
Insulation material
PVC
European Harmonised Code
H07V-K
Voltage Rating
750 V
Outer Diameter
4.8mm
Maximum Operating Temperature
+70°C
CPR Certification
Eca
Current Rating
42A
Conductor Material
Copper
Standards Met
IEC 60332-1
Fire Behaviour
Flame Retardant
Series
H07V-K
Harmonised Code
H07V-K
Size of Strands
0.3mm
Outer Sheath Material
PVC
Number of Strands
50
Страна на произход
Turkey
€ 109,73
€ 109,73 1 Reel of 100 Metres (ex VAT)
1
€ 109,73
€ 109,73 1 Reel of 100 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProCross Sectional Area
4mm²
Sheath Colour
Black
American Wire Gauge
12 AWG
Cable Shape
Round
Core Strands
50/0.3 mm
Length
100m
Insulation material
PVC
European Harmonised Code
H07V-K
Voltage Rating
750 V
Outer Diameter
4.8mm
Maximum Operating Temperature
+70°C
CPR Certification
Eca
Current Rating
42A
Conductor Material
Copper
Standards Met
IEC 60332-1
Fire Behaviour
Flame Retardant
Series
H07V-K
Harmonised Code
H07V-K
Size of Strands
0.3mm
Outer Sheath Material
PVC
Number of Strands
50
Страна на произход
Turkey