RS PRO Black 4mm² Hook Up Wire, 100m

Номер на артикул на RS: 536-095Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

4mm²

Sheath Colour

Black

Length

100m

European Harmonised Code

H07V-U

Voltage Rating

450/750 V

Outer Diameter

3.9mm

Current Rating

32 A

Standards Met

CENELEC Certified, Harmonised Certified, IEC Rated

Series

6491X

Size of Strands

1mm

Страна на произход

Italy

Детайли за продукта

H07V-U rigid wires

H07V-U rigid wires are used for domestic circuits in conduits or tubing, or for wiring and cabling electrical device panels.
These wires are commonly used to obtain better contact and greater resistance to vibration.
They are round and heavy, and have class 1 flexibility.

Approvals

NC 32-201; HD 21.3; IEC 227-1.

Може да се интересувате от
RS PRO Red 4mm² Hook Up Wire, 100m
€ 222,921 Reel of 100 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 222,92

€ 222,92 1 Reel of 100 Metres (ex VAT)

RS PRO Black 4mm² Hook Up Wire, 100m

€ 222,92

€ 222,92 1 Reel of 100 Metres (ex VAT)

RS PRO Black 4mm² Hook Up Wire, 100m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Red 4mm² Hook Up Wire, 100m
€ 222,921 Reel of 100 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

4mm²

Sheath Colour

Black

Length

100m

European Harmonised Code

H07V-U

Voltage Rating

450/750 V

Outer Diameter

3.9mm

Current Rating

32 A

Standards Met

CENELEC Certified, Harmonised Certified, IEC Rated

Series

6491X

Size of Strands

1mm

Страна на произход

Italy

Детайли за продукта

H07V-U rigid wires

H07V-U rigid wires are used for domestic circuits in conduits or tubing, or for wiring and cabling electrical device panels.
These wires are commonly used to obtain better contact and greater resistance to vibration.
They are round and heavy, and have class 1 flexibility.

Approvals

NC 32-201; HD 21.3; IEC 227-1.

Може да се интересувате от
RS PRO Red 4mm² Hook Up Wire, 100m
€ 222,921 Reel of 100 Metres (ex VAT)