Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Black 4-Arm Clamping Knob, M6, Threaded Stud

Номер на артикул на RS: 686-626Марка: RS PRO
brand-logo
Преглед на всички в Затягащи копчета

Технически документи

Спецификации

Brand

RS Pro

Thread

M6

Thread Diameter

6mm

Thread Length

40mm

Knob Shape

4-Arm

Mounting Type

Threaded Stud

Knob Diameter

38mm

Insert Material

Steel

Colour

Black

Colour

Black

Страна на произход

China

Детайли за продукта

RS PRO Phenolic Star Male Handwheel Knobs

Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.


These star shaped handwheels – also known as multiple lobed handwheels– provide an easy-to-grip shape. This variation features four lobes, but other models will have varying numbers depending on the grip and pressure required. The knobs are fitted with a protruding screw insert (male) made from a combination of wood-filled impact-resistant thermoplastic bodies and zinc-plated steel inserts. Zinc-plated steel provides wear resistance for the threads to ensure that the threads last throughout general use and are not easily damaged or sheared.

Male knobs: M6 x 13mm (RS 686604), M6 x 25mm (RS 686610), M6 x 40mm (RS 686626), M8 x 20mm (RS 686632), M8 x 25mm (RS 686648), M8 x 40mm (RS 686654).

Features & Benefits

  • Wood-filled phenolic knobs

  • Zinc-plated steel threaded studs

  • Made to BS771 standards

  • Working temperature range of -30°C to +140°C

  • Tolerant of weak acids, with excellent resistance to chlorinated hydrocarbons

Applications

These star-shaped handwheel knobs are used in a variety of applications, with the shape providing an ergonomic grip for user comfort and added torque to be applied by hand. They are commonly used as fixing or fastening solutions in a variety of industries, including:


  • Access doors

  • Drawers & panels (domestic and industrial)

  • Clamps and fixtures

  • Machinery

Информацията за складовите наличности временно не е налична.

€ 31,62

€ 3,162 Each (In a Pack of 10) (ex VAT)

RS PRO Black 4-Arm Clamping Knob, M6, Threaded Stud

€ 31,62

€ 3,162 Each (In a Pack of 10) (ex VAT)

RS PRO Black 4-Arm Clamping Knob, M6, Threaded Stud
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 3,162€ 31,62
50 - 90€ 3,004€ 30,04
100 - 290€ 2,848€ 28,48
300+€ 2,655€ 26,55

Технически документи

Спецификации

Brand

RS Pro

Thread

M6

Thread Diameter

6mm

Thread Length

40mm

Knob Shape

4-Arm

Mounting Type

Threaded Stud

Knob Diameter

38mm

Insert Material

Steel

Colour

Black

Colour

Black

Страна на произход

China

Детайли за продукта

RS PRO Phenolic Star Male Handwheel Knobs

Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.


These star shaped handwheels – also known as multiple lobed handwheels– provide an easy-to-grip shape. This variation features four lobes, but other models will have varying numbers depending on the grip and pressure required. The knobs are fitted with a protruding screw insert (male) made from a combination of wood-filled impact-resistant thermoplastic bodies and zinc-plated steel inserts. Zinc-plated steel provides wear resistance for the threads to ensure that the threads last throughout general use and are not easily damaged or sheared.

Male knobs: M6 x 13mm (RS 686604), M6 x 25mm (RS 686610), M6 x 40mm (RS 686626), M8 x 20mm (RS 686632), M8 x 25mm (RS 686648), M8 x 40mm (RS 686654).

Features & Benefits

  • Wood-filled phenolic knobs

  • Zinc-plated steel threaded studs

  • Made to BS771 standards

  • Working temperature range of -30°C to +140°C

  • Tolerant of weak acids, with excellent resistance to chlorinated hydrocarbons

Applications

These star-shaped handwheel knobs are used in a variety of applications, with the shape providing an ergonomic grip for user comfort and added torque to be applied by hand. They are commonly used as fixing or fastening solutions in a variety of industries, including:


  • Access doors

  • Drawers & panels (domestic and industrial)

  • Clamps and fixtures

  • Machinery