RS PRO Black 26AWG Hook Up Wire, 26AWG, 7/0.16mm, 305m, PVC Insulation

Номер на артикул на RS: 217-311Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

26AWG

Sheath Colour

Black

American Wire Gauge

26AWG

Cable Shape

Stranded

Core Strands

7/0.16mm

Length

305m

Insulation material

PVC

Outer Diameter

1.3mm

Voltage Rating

300V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Wire Style

UL1007

Standards Met

RoHS

Cable Type

Flexible

Series

1007

Number of Strands

7

Size of Strands

0.16mm

Outer Sheath Material

PVC

Страна на произход

China

€ 40,26

€ 40,26 1 Reel of 305 Metres (ex VAT)

RS PRO Black 26AWG Hook Up Wire, 26AWG, 7/0.16mm, 305m, PVC Insulation

€ 40,26

€ 40,26 1 Reel of 305 Metres (ex VAT)

RS PRO Black 26AWG Hook Up Wire, 26AWG, 7/0.16mm, 305m, PVC Insulation

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

26AWG

Sheath Colour

Black

American Wire Gauge

26AWG

Cable Shape

Stranded

Core Strands

7/0.16mm

Length

305m

Insulation material

PVC

Outer Diameter

1.3mm

Voltage Rating

300V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Wire Style

UL1007

Standards Met

RoHS

Cable Type

Flexible

Series

1007

Number of Strands

7

Size of Strands

0.16mm

Outer Sheath Material

PVC

Страна на произход

China