RS PRO Black 1mm² Hook Up Wire, 32/0.2 mm, 500m, PVC Insulation

Номер на артикул на RS: 267-5825Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

1mm²

Sheath Colour

Black

Cable Shape

Circular

Core Strands

32/0.2 mm

Length

500m

Insulation material

PVC

Outer Diameter

2.55mm

Voltage Rating

1000 V ac

CPR Certification

Eca

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

85°C

Conductor Material

Annealed Tinned Copper

Cable Type

Class 5 BS EN 60228

Standards Met

Def Stan 61-12 Part 6

Number of Strands

32

Outer Sheath Material

PVC

Size of Strands

0.2mm

Страна на произход

United Kingdom

Може да се интересувате от
RS PRO Black 1mm² Hook Up Wire, 32/0.2 mm, 500m, PVC Insulation
€ 0,558Each (On a Reel of 500) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 313,98

€ 313,98 1 Reel of 500 Metres (ex VAT)

RS PRO Black 1mm² Hook Up Wire, 32/0.2 mm, 500m, PVC Insulation

€ 313,98

€ 313,98 1 Reel of 500 Metres (ex VAT)

RS PRO Black 1mm² Hook Up Wire, 32/0.2 mm, 500m, PVC Insulation
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Black 1mm² Hook Up Wire, 32/0.2 mm, 500m, PVC Insulation
€ 0,558Each (On a Reel of 500) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

1mm²

Sheath Colour

Black

Cable Shape

Circular

Core Strands

32/0.2 mm

Length

500m

Insulation material

PVC

Outer Diameter

2.55mm

Voltage Rating

1000 V ac

CPR Certification

Eca

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

85°C

Conductor Material

Annealed Tinned Copper

Cable Type

Class 5 BS EN 60228

Standards Met

Def Stan 61-12 Part 6

Number of Strands

32

Outer Sheath Material

PVC

Size of Strands

0.2mm

Страна на произход

United Kingdom

Може да се интересувате от
RS PRO Black 1mm² Hook Up Wire, 32/0.2 mm, 500m, PVC Insulation
€ 0,558Each (On a Reel of 500) (ex VAT)