RS PRO Black 1mm² Hook Up Wire, 32/0.2 mm, 100m, Silicone Rubber Insulation

Номер на артикул на RS: 265-3022Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

1mm²

Sheath Colour

Black

Cable Shape

Single Core

Core Strands

32/0.2 mm

Length

100m

Insulation material

Silicone Rubber

Voltage Rating

500 V

Outer Diameter

2.5mm

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-60°C

Conductor Material

Tinned Copper

Cable Type

Harsh Environment

Wire Style

BS6195

Insulation Wall Thickness

0.8mm

Size of Strands

0.2mm

Resistant To

Corona Discharge, Heat, Oils, Ozone, Radiation, Solvents, Weathering

Number of Strands

32

Детайли за продукта

RS PRO Harsh Environment Wire - Silicone Rubber

Brought to you by RS PRO, Tinned copper conductors covered with 0.8 mm wall thickness silicone rubber to BS 6195 table 4. These cables will satisfy a wide number of applications related to medical, electronic or electrical equipment which may be operated in environmental conditions. Perfect in situations where ozone, corona discharge, radiation, heat, weathering or the normally adverse effects of a wide range of oils, solvents, etc, may be encountered. All models are highly reliable and excellent quality.

Features and Benefits

• Tinned Copper
• Silicone rubber insulation
• Various wire sizes
• 0.8 mm wall thickness

What is harsh environment wire?

Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.

Where is harsh environment wire used?

Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:

• Construction sites
• Car engines
• Aeroplanes
• Petrol stations

Може да се интересувате от
Strd Wire SIAF Flex 1.00mm HO5S-K Blck
€ 0,638Всеки (ex VAT)
Strd Wire SIAF Flex 1.50mm HO5S-K Blck
€ 0,86Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 98,18

€ 98,18 1 Reel of 100 Metres (ex VAT)

RS PRO Black 1mm² Hook Up Wire, 32/0.2 mm, 100m, Silicone Rubber Insulation

€ 98,18

€ 98,18 1 Reel of 100 Metres (ex VAT)

RS PRO Black 1mm² Hook Up Wire, 32/0.2 mm, 100m, Silicone Rubber Insulation
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Strd Wire SIAF Flex 1.00mm HO5S-K Blck
€ 0,638Всеки (ex VAT)
Strd Wire SIAF Flex 1.50mm HO5S-K Blck
€ 0,86Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

1mm²

Sheath Colour

Black

Cable Shape

Single Core

Core Strands

32/0.2 mm

Length

100m

Insulation material

Silicone Rubber

Voltage Rating

500 V

Outer Diameter

2.5mm

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-60°C

Conductor Material

Tinned Copper

Cable Type

Harsh Environment

Wire Style

BS6195

Insulation Wall Thickness

0.8mm

Size of Strands

0.2mm

Resistant To

Corona Discharge, Heat, Oils, Ozone, Radiation, Solvents, Weathering

Number of Strands

32

Детайли за продукта

RS PRO Harsh Environment Wire - Silicone Rubber

Brought to you by RS PRO, Tinned copper conductors covered with 0.8 mm wall thickness silicone rubber to BS 6195 table 4. These cables will satisfy a wide number of applications related to medical, electronic or electrical equipment which may be operated in environmental conditions. Perfect in situations where ozone, corona discharge, radiation, heat, weathering or the normally adverse effects of a wide range of oils, solvents, etc, may be encountered. All models are highly reliable and excellent quality.

Features and Benefits

• Tinned Copper
• Silicone rubber insulation
• Various wire sizes
• 0.8 mm wall thickness

What is harsh environment wire?

Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.

Where is harsh environment wire used?

Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:

• Construction sites
• Car engines
• Aeroplanes
• Petrol stations

Може да се интересувате от
Strd Wire SIAF Flex 1.00mm HO5S-K Blck
€ 0,638Всеки (ex VAT)
Strd Wire SIAF Flex 1.50mm HO5S-K Blck
€ 0,86Всеки (ex VAT)