RS PRO Black 1mm² Hook Up Wire, 17 AWG, 32/0.2 mm, 100m, PVC Insulation

Номер на артикул на RS: 361-715Марка: RS PRODistrelec Article No.: 30405603
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

1mm²

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

17 AWG

Core Strands

32/0.2 mm

Length

100m

Insulation material

PVC

European Harmonised Code

H05V-K

Voltage Rating

500 V

Outer Diameter

2.8mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Conductor Material

Annealed Copper

Wire Style

2491X

Standards Met

BS 6004, BS EN 50525-2-31, RoHS Compliant

Series

2491X

Shield Type

Unshielded

Insulation Wall Thickness

0.6mm

Harmonised Code

H05V-K

Size of Strands

0.2mm

Outer Sheath Material

PVC

Number of Strands

32

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Hook Up Wire - 100 m Length

Brought to you by RS Pro, a range of hook up wire. Suitable for electrical power, lighting and internal wiring applications. All of the standard equipment wire within this range is 100 m in length and with a variety of sheath colours to choose from, they are suitable for various applications. Due to robust and carefully manufactured copper conductor, all models are highly reliable and excellent quality.

Features and Benefits

• PVC sheath material for insulation
• Various colours to choose from, including red, blue and green
• Sizes range from 0.5 mm² CSA/22 AWG up to 2.5 mm² CSA/14 AWG
• Variety of conductors, including - BS6004, Class 5 and Plain annealed
• Supplied on a 100 m reel

What is hook up wire used for?

This equipment wire can be applied to endless applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:

• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights

What is hook up wire?

Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.

Benefits of a copper conductor

Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid core interior of their wire.

Може да се интересувате от

€ 54,92

€ 54,92 1 Reel of 100 Metres (ex VAT)

RS PRO Black 1mm² Hook Up Wire, 17 AWG, 32/0.2 mm, 100m, PVC Insulation

€ 54,92

€ 54,92 1 Reel of 100 Metres (ex VAT)

RS PRO Black 1mm² Hook Up Wire, 17 AWG, 32/0.2 mm, 100m, PVC Insulation

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

1mm²

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

17 AWG

Core Strands

32/0.2 mm

Length

100m

Insulation material

PVC

European Harmonised Code

H05V-K

Voltage Rating

500 V

Outer Diameter

2.8mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Conductor Material

Annealed Copper

Wire Style

2491X

Standards Met

BS 6004, BS EN 50525-2-31, RoHS Compliant

Series

2491X

Shield Type

Unshielded

Insulation Wall Thickness

0.6mm

Harmonised Code

H05V-K

Size of Strands

0.2mm

Outer Sheath Material

PVC

Number of Strands

32

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Hook Up Wire - 100 m Length

Brought to you by RS Pro, a range of hook up wire. Suitable for electrical power, lighting and internal wiring applications. All of the standard equipment wire within this range is 100 m in length and with a variety of sheath colours to choose from, they are suitable for various applications. Due to robust and carefully manufactured copper conductor, all models are highly reliable and excellent quality.

Features and Benefits

• PVC sheath material for insulation
• Various colours to choose from, including red, blue and green
• Sizes range from 0.5 mm² CSA/22 AWG up to 2.5 mm² CSA/14 AWG
• Variety of conductors, including - BS6004, Class 5 and Plain annealed
• Supplied on a 100 m reel

What is hook up wire used for?

This equipment wire can be applied to endless applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:

• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights

What is hook up wire?

Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.

Benefits of a copper conductor

Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid core interior of their wire.

Може да се интересувате от