RS PRO Black 0.75 mm² Hook Up Wire, 18 AWG, 19/0.25 mm, 100m, PTFE Insulation

Технически документи
Спецификации
Brand
RS ProCross Sectional Area
0.75 mm²
Sheath Colour
Black
Cable Shape
Wire/Single Core
American Wire Gauge
18 AWG
Core Strands
19/0.25 mm
Length
100m
Insulation material
PTFE
Voltage Rating
600 V
Outer Diameter
1.75mm
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-60°C
Conductor Material
Silver Plated Copper
Standards Met
RoHS Compliant, UL AWM STYLE 1213 105C 600V, UL/CSA Style 1213
Wire Style
UL1213
Insulation Wall Thickness
0.3mm
Size of Strands
0.25 mm
Number of Strands
19
Страна на произход
China
Детайли за продукта
UL 1213 Hook Up Wire 100m
The UL1213 Hook Up Wire is for general internal wiring applications where there is exposure to oil at temperatures not exceeding +60°C.
Single copper plated construction
PTFE Jacket
100m Reel length
Standards
UL, RoHS, VW-1, Military Spec MIL-W-16878E
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCross Sectional Area
0.75 mm²
Sheath Colour
Black
Cable Shape
Wire/Single Core
American Wire Gauge
18 AWG
Core Strands
19/0.25 mm
Length
100m
Insulation material
PTFE
Voltage Rating
600 V
Outer Diameter
1.75mm
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-60°C
Conductor Material
Silver Plated Copper
Standards Met
RoHS Compliant, UL AWM STYLE 1213 105C 600V, UL/CSA Style 1213
Wire Style
UL1213
Insulation Wall Thickness
0.3mm
Size of Strands
0.25 mm
Number of Strands
19
Страна на произход
China
Детайли за продукта
UL 1213 Hook Up Wire 100m
The UL1213 Hook Up Wire is for general internal wiring applications where there is exposure to oil at temperatures not exceeding +60°C.
Single copper plated construction
PTFE Jacket
100m Reel length
Standards
UL, RoHS, VW-1, Military Spec MIL-W-16878E