Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Black 0.13mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 100m, XLPVC Insulation

Номер на артикул на RS: 877-5288Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.13mm²

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

26 AWG

Core Strands

7/0.16 mm

Length

100m

Insulation material

XLPVC

Voltage Rating

150 V

Outer Diameter

1mm

Maximum Operating Temperature

+80°C

Conductor Material

Tinned Copper

Wire Style

UL1429

Standards Met

UL 1581, UL 758

Fire Behaviour

Flame Retardant

Insulation Wall Thickness

0.3mm

Number of Strands

7

Size of Strands

0.16mm

Страна на произход

China

Детайли за продукта

RS UL1429 Hook-up cable wire

UL1429 hook-up wire can be used for internal wiring of appliances or electronic equipment.

Various Colours
VW-1
UL758, UL1581
Tinned Copper Conductor
PVC insulation

Standards

UL758, UL1581,RoHS

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 24,51

€ 24,51 1 Reel of 100 Metres (ex VAT)

RS PRO Black 0.13mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 100m, XLPVC Insulation

€ 24,51

€ 24,51 1 Reel of 100 Metres (ex VAT)

RS PRO Black 0.13mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 100m, XLPVC Insulation
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 24,51
5 - 9€ 23,28
10+€ 22,06
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.13mm²

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

26 AWG

Core Strands

7/0.16 mm

Length

100m

Insulation material

XLPVC

Voltage Rating

150 V

Outer Diameter

1mm

Maximum Operating Temperature

+80°C

Conductor Material

Tinned Copper

Wire Style

UL1429

Standards Met

UL 1581, UL 758

Fire Behaviour

Flame Retardant

Insulation Wall Thickness

0.3mm

Number of Strands

7

Size of Strands

0.16mm

Страна на произход

China

Детайли за продукта

RS UL1429 Hook-up cable wire

UL1429 hook-up wire can be used for internal wiring of appliances or electronic equipment.

Various Colours
VW-1
UL758, UL1581
Tinned Copper Conductor
PVC insulation

Standards

UL758, UL1581,RoHS

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Може да се интересувате от