RS PRO Black 0.13mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 100m, MPPE Insulation

Технически документи
Спецификации
Brand
RS ProCross Sectional Area
0.13mm²
Sheath Colour
Black
American Wire Gauge
26 AWG
Core Strands
7/0.16 mm
Length
100m
Insulation material
MPPE
Outer Diameter
1mm
Voltage Rating
600 V
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+105°C
Conductor Material
Tinned Copper
Wire Style
UL11028
Standards Met
UL 1581, UL 758
Insulation Wall Thickness
0.2mm
Number of Strands
7
Size of Strands
0.16mm
Страна на произход
China
Детайли за продукта
UL11028
UL11028 is used for the internal wiring of electrical products.
600 Voltage
mPPE material
Various colours
Stranded tinned copper conductor
Flammability test VW-1
Standards
UL758, UL1581
€ 16,74
€ 16,74 1 Reel of 100 Metres (ex VAT)
1
€ 16,74
€ 16,74 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCross Sectional Area
0.13mm²
Sheath Colour
Black
American Wire Gauge
26 AWG
Core Strands
7/0.16 mm
Length
100m
Insulation material
MPPE
Outer Diameter
1mm
Voltage Rating
600 V
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+105°C
Conductor Material
Tinned Copper
Wire Style
UL11028
Standards Met
UL 1581, UL 758
Insulation Wall Thickness
0.2mm
Number of Strands
7
Size of Strands
0.16mm
Страна на произход
China
Детайли за продукта
UL11028
UL11028 is used for the internal wiring of electrical products.
600 Voltage
mPPE material
Various colours
Stranded tinned copper conductor
Flammability test VW-1
Standards
UL758, UL1581