Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Bin Lid for use with 0.5 L Bin System

Номер на артикул на RS: 185-7891Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

For Use With

0.5 L Bin System

Colour

Transparent

Material

Acrylic

Детайли за продукта

Visual Bin System

Visual bins offering a flexible modular storage and display system for small parts. The bin units are manufactured from blue polypropylene and the lids are made from crystal clear acrylic. The lids are easy to fit or remove and feature a clip-shut action making them ideal for protecting products from dust etc.,The containers feature a finger spur design to lock onto the zinc plated wire mesh grid system creating a strong, lightweight unit with maximum product visibility and minimum obtrusion.

0.25L Visual Bin 1 on 185-7813
0.25L Visual Bin 1 lid on 185-7841
0.5L Visual Bin 2 on 185-7863
0.5L Visual Bin 2 lid on 185-7891
1L Visual Bin 3 on 185-7908
1L Visual Bin 3 lid on 185-7942
1.5L Visual Bin 4 on 185-7958
1.5L Visual Bin 4 lid on 185-7986
2L Visual Bin 5 on 185-7992
2L Visual Bin 5 lid on 185-8024

Може да се интересувате от
RS PRO Front-to-Back Bin Divider for use with 117 x 90 mm Shelf Bin
€ 0,581Each (In a Pack of 20) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 18) (ex VAT)

RS PRO Bin Lid for use with 0.5 L Bin System

P.O.A.

Each (In a Pack of 18) (ex VAT)

RS PRO Bin Lid for use with 0.5 L Bin System
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Front-to-Back Bin Divider for use with 117 x 90 mm Shelf Bin
€ 0,581Each (In a Pack of 20) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

For Use With

0.5 L Bin System

Colour

Transparent

Material

Acrylic

Детайли за продукта

Visual Bin System

Visual bins offering a flexible modular storage and display system for small parts. The bin units are manufactured from blue polypropylene and the lids are made from crystal clear acrylic. The lids are easy to fit or remove and feature a clip-shut action making them ideal for protecting products from dust etc.,The containers feature a finger spur design to lock onto the zinc plated wire mesh grid system creating a strong, lightweight unit with maximum product visibility and minimum obtrusion.

0.25L Visual Bin 1 on 185-7813
0.25L Visual Bin 1 lid on 185-7841
0.5L Visual Bin 2 on 185-7863
0.5L Visual Bin 2 lid on 185-7891
1L Visual Bin 3 on 185-7908
1L Visual Bin 3 lid on 185-7942
1.5L Visual Bin 4 on 185-7958
1.5L Visual Bin 4 lid on 185-7986
2L Visual Bin 5 on 185-7992
2L Visual Bin 5 lid on 185-8024

Може да се интересувате от
RS PRO Front-to-Back Bin Divider for use with 117 x 90 mm Shelf Bin
€ 0,581Each (In a Pack of 20) (ex VAT)