RS PRO Bi-Metallic Thermostat, Opens at 250°C, Closes at 210°C, +250°C Max, NC, Automatic Reset

Технически документи
Спецификации
Brand
RS ProMinimum Temperature
0°C
Maximum Temperature
+250°C
Opening Temperature
250°C
Thermostat Type
Bi-Metallic
Closing Temperature
210°C
Switch Configuration
NC
Contact Rating
15A at 125VAC, 16A at 250VAC
Contact Voltage Rating
16A 250V/15A 125V
Terminal Type
Vertical Tab
Reset Type
Automatic
Switch Function
NC
Страна на произход
China
€ 8,20
€ 8,20 Всеки (ex VAT)
1
€ 8,20
€ 8,20 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 8,20 |
5 - 8 | € 7,79 |
9+ | € 7,61 |
Технически документи
Спецификации
Brand
RS ProMinimum Temperature
0°C
Maximum Temperature
+250°C
Opening Temperature
250°C
Thermostat Type
Bi-Metallic
Closing Temperature
210°C
Switch Configuration
NC
Contact Rating
15A at 125VAC, 16A at 250VAC
Contact Voltage Rating
16A 250V/15A 125V
Terminal Type
Vertical Tab
Reset Type
Automatic
Switch Function
NC
Страна на произход
China