RS PRO Bi-Metallic Thermostat, Opens at 150°C, Closes at -20°C, +180°C Max, NC, Manual Reset, Fixed Mount

Технически документи
Спецификации
Brand
RS ProMinimum Temperature
0°C
Maximum Temperature
+180°C
Opening Temperature
150°C
Thermostat Type
Bi-Metallic
Closing Temperature
-20°C
Switch Configuration
NC
Contact Rating
15A at 125VAC, 16A at 250VAC
Contact Voltage Rating
16A 250V/15A 125V
Terminal Type
Vertical Tab
Reset Type
Manual
Mounting Type
Fixed
Страна на произход
China
€ 10,66
€ 10,66 Всеки (ex VAT)
1
€ 10,66
€ 10,66 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 10,66 |
5 - 8 | € 10,12 |
9+ | € 9,91 |
Технически документи
Спецификации
Brand
RS ProMinimum Temperature
0°C
Maximum Temperature
+180°C
Opening Temperature
150°C
Thermostat Type
Bi-Metallic
Closing Temperature
-20°C
Switch Configuration
NC
Contact Rating
15A at 125VAC, 16A at 250VAC
Contact Voltage Rating
16A 250V/15A 125V
Terminal Type
Vertical Tab
Reset Type
Manual
Mounting Type
Fixed
Страна на произход
China