RS PRO Bi-Metallic Thermostat, Opens at 120°C, Closes at 105°C, +150°C Max, NC, Automatic Reset, Fixed Mount

Технически документи
Спецификации
Brand
RS ProMinimum Temperature
0°C
Maximum Temperature
+150°C
Opening Temperature
120°C
Closing Temperature
105°C
Thermostat Type
Bi-Metallic
Switch Configuration
NC
Contact Rating
15A at 125VAC, 16A at 250VAC
Contact Voltage Rating
16A 250V/15A 125V
Terminal Type
Vertical Tab
Reset Type
Automatic
Mounting Type
Fixed
Switch Function
NC
Страна на произход
China
€ 7,64
€ 7,64 Всеки (ex VAT)
1
€ 7,64
€ 7,64 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 7,64 |
5 - 8 | € 7,27 |
9+ | € 7,12 |
Технически документи
Спецификации
Brand
RS ProMinimum Temperature
0°C
Maximum Temperature
+150°C
Opening Temperature
120°C
Closing Temperature
105°C
Thermostat Type
Bi-Metallic
Switch Configuration
NC
Contact Rating
15A at 125VAC, 16A at 250VAC
Contact Voltage Rating
16A 250V/15A 125V
Terminal Type
Vertical Tab
Reset Type
Automatic
Mounting Type
Fixed
Switch Function
NC
Страна на произход
China