RS PRO Bench Weighing Scale, 20g Weight Capacity, With RS Calibration

Технически документи
Спецификации
Brand
RS ProWeighing Capacity
20g
Scale Type
Bench
Resolution
0.001 g
Calibrated
RSCAL
Weighpan Length
95mm
Weighpan Width
133mm
Weighpan Height
33mm
Minimum Operating Temperature
10°C
Maximum Operating Temperature
40°C
Страна на произход
China
Детайли за продукта
RS PRO Jewellery Digital Scales
The pocket/jewellery digital scales from RS PRO provide weighing options in grams (g), carats (ct) and grains (gn). The scales are a handy, compact size making them easy to carry around for when you need them. RS PRO pocket scales are ideal for weighing small objects like jewellery. These scales feature 4 buttons and a screen display. The keys enable you to switch between units of measure at any point. A clear plastic cover protects the scales from potential knocks and dust.
Options include:
111-3669 - 30g weight capacity
111-3668 - 20g weight capacity
111-3667 - 10g weight capacity
Features and Benefits:
Small compact digital scales - ideal for weighing small amounts
Power - requires 4 x AA batteries
Platform size is 18 mm diameter
Built-in digital LCD screen - clearly and quickly displays the weight of the item being weighed and is easy-to-read
Tare function - the scale automatically subtracts the weight of the container so that it is zero
Calibration options are available
Typical Applications:
Weighing scales or scales are devices that can measure the weight of an item placed on it. They are precise measurement instruments that can be used to measure a range of items within different applications and environments, as long as its within the weighing capacity. Weighing scales can range in design from being ultra-compact and portable, easy to transport and store away, especially for weighing smaller items on the go, or can be larger and a more permanent fixture within the area it is being used it, generally for weighing larger, heavier items. Weighing scales are incredibly versatile and easy to use, which is why they can be most commonly found in:
Schools or universities
Laboratories or research facilities
Shops
At home
Manufacturing and industrial environments like factories, warehouses and more
These portable pocket digital scales are ideal for weighing small items such as jewellery.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
€ 97,83
€ 97,83 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 97,83
€ 97,83 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProWeighing Capacity
20g
Scale Type
Bench
Resolution
0.001 g
Calibrated
RSCAL
Weighpan Length
95mm
Weighpan Width
133mm
Weighpan Height
33mm
Minimum Operating Temperature
10°C
Maximum Operating Temperature
40°C
Страна на произход
China
Детайли за продукта
RS PRO Jewellery Digital Scales
The pocket/jewellery digital scales from RS PRO provide weighing options in grams (g), carats (ct) and grains (gn). The scales are a handy, compact size making them easy to carry around for when you need them. RS PRO pocket scales are ideal for weighing small objects like jewellery. These scales feature 4 buttons and a screen display. The keys enable you to switch between units of measure at any point. A clear plastic cover protects the scales from potential knocks and dust.
Options include:
111-3669 - 30g weight capacity
111-3668 - 20g weight capacity
111-3667 - 10g weight capacity
Features and Benefits:
Small compact digital scales - ideal for weighing small amounts
Power - requires 4 x AA batteries
Platform size is 18 mm diameter
Built-in digital LCD screen - clearly and quickly displays the weight of the item being weighed and is easy-to-read
Tare function - the scale automatically subtracts the weight of the container so that it is zero
Calibration options are available
Typical Applications:
Weighing scales or scales are devices that can measure the weight of an item placed on it. They are precise measurement instruments that can be used to measure a range of items within different applications and environments, as long as its within the weighing capacity. Weighing scales can range in design from being ultra-compact and portable, easy to transport and store away, especially for weighing smaller items on the go, or can be larger and a more permanent fixture within the area it is being used it, generally for weighing larger, heavier items. Weighing scales are incredibly versatile and easy to use, which is why they can be most commonly found in:
Schools or universities
Laboratories or research facilities
Shops
At home
Manufacturing and industrial environments like factories, warehouses and more
These portable pocket digital scales are ideal for weighing small items such as jewellery.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.