RS PRO Bench Vice x 82mm 120mm x 150mm, 9.5kg

Номер на артикул на RS: 771-9281Марка: RS PRO
brand-logo
Преглед на всички в Менгемета

Технически документи

Спецификации

Brand

RS Pro

Vice Type

Bench Vice

Jaw Width

120mm

Jaw Opening

150mm

Jaw Depth

82mm

Mounting

Screw

Weight

9.5kg

Страна на произход

Turkey

Детайли за продукта

Drop Forged Parallel Bench Vice

Drop forged steel vice with flat, parallel jaws and fixing holes for mounting to a bench or worktop. Sizes marked on vice bar for easy setting.

Extra large anvil
Induction hardened jaws & anvil (HRC 52 → 58)
Jaw alignment system ensures precision clamping
Sliding guides protect against contamination

€ 249,63

€ 249,63 Всеки (ex VAT)

RS PRO Bench Vice x 82mm 120mm x 150mm, 9.5kg

€ 249,63

€ 249,63 Всеки (ex VAT)

RS PRO Bench Vice x 82mm 120mm x 150mm, 9.5kg

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Vice Type

Bench Vice

Jaw Width

120mm

Jaw Opening

150mm

Jaw Depth

82mm

Mounting

Screw

Weight

9.5kg

Страна на произход

Turkey

Детайли за продукта

Drop Forged Parallel Bench Vice

Drop forged steel vice with flat, parallel jaws and fixing holes for mounting to a bench or worktop. Sizes marked on vice bar for easy setting.

Extra large anvil
Induction hardened jaws & anvil (HRC 52 → 58)
Jaw alignment system ensures precision clamping
Sliding guides protect against contamination