RS PRO Bench Vice 102mm x 100mm, 5.8kg

Номер на артикул на RS: 554-425Марка: RS PRO
brand-logo
Преглед на всички в Менгемета

Технически документи

Спецификации

Brand

RS Pro

Vice Type

Bench Vice

Jaw Width

102mm

Jaw Opening

100mm

Mounting

Bolts

Weight

5.8kg

Страна на произход

Switzerland

Детайли за продукта

RS PRO General Purpose Bench Vice

From RS PRO, this high-quality bench vice is ideal for general purpose applications. Constructed from high-grade cast iron, this vise is designed to be bolted to a bench for the secure clamping and holding of workpieces and materials. The fixed base and strong gripping jaws allow for complete confidence in professional applications.

The vice handle is easily adjustable, and the replaceable vice jaws are made from hardened steel. It is ideal for holding materials in place for glueing, and holding workpieces together for metalworking. The integral anvil also allows for further versatility. This general-purpose bench vice is an excellent addition to any workbench.

Features and Benefits

• Replaceable hardened steel jaws
• Integral anvil
• Central screw covered to prevent the ingress of dirt
• Hammered enamel finish

Applications

Sometimes referred to as an engineer's vice, this heavy-duty bench vice is, in fact, suitable for many kinds of applications. Designed to be drilled into the edge of a workbench, the vice is able to withstand tough work applications while clamping even heavy objects, such as metal and brick. With adjustable pressure, the vice is able to secure a wide range of material sizes and workpieces so that they can be worked on with confidence. They are a useful support tool for filing and fitting, sawing, sanding, grinding and even gluing. As such, the vice is suitable for a variety of tradespeople, such as;

• Woodworkers and carpenters
• Engineers and metalworkers
• Mechanics
• Hobbyists and enthusiasts

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от
Irwin Bench Vice x 100mm
€ 184,21Всеки (ex VAT)
RS PRO Bench Vice x 48mm 104mm x 100mm, 5.28 KGS
€ 74,53Всеки (ex VAT)
Vice,Bench Mounting, 4in Jaws
P.O.A.Всеки (ex VAT)
RS PRO Bench Vice x 30mm 65mm x 60mm, 2.1kg
€ 50,76Всеки (ex VAT)

P.O.A.

RS PRO Bench Vice 102mm x 100mm, 5.8kg

P.O.A.

RS PRO Bench Vice 102mm x 100mm, 5.8kg

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Irwin Bench Vice x 100mm
€ 184,21Всеки (ex VAT)
RS PRO Bench Vice x 48mm 104mm x 100mm, 5.28 KGS
€ 74,53Всеки (ex VAT)
Vice,Bench Mounting, 4in Jaws
P.O.A.Всеки (ex VAT)
RS PRO Bench Vice x 30mm 65mm x 60mm, 2.1kg
€ 50,76Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Vice Type

Bench Vice

Jaw Width

102mm

Jaw Opening

100mm

Mounting

Bolts

Weight

5.8kg

Страна на произход

Switzerland

Детайли за продукта

RS PRO General Purpose Bench Vice

From RS PRO, this high-quality bench vice is ideal for general purpose applications. Constructed from high-grade cast iron, this vise is designed to be bolted to a bench for the secure clamping and holding of workpieces and materials. The fixed base and strong gripping jaws allow for complete confidence in professional applications.

The vice handle is easily adjustable, and the replaceable vice jaws are made from hardened steel. It is ideal for holding materials in place for glueing, and holding workpieces together for metalworking. The integral anvil also allows for further versatility. This general-purpose bench vice is an excellent addition to any workbench.

Features and Benefits

• Replaceable hardened steel jaws
• Integral anvil
• Central screw covered to prevent the ingress of dirt
• Hammered enamel finish

Applications

Sometimes referred to as an engineer's vice, this heavy-duty bench vice is, in fact, suitable for many kinds of applications. Designed to be drilled into the edge of a workbench, the vice is able to withstand tough work applications while clamping even heavy objects, such as metal and brick. With adjustable pressure, the vice is able to secure a wide range of material sizes and workpieces so that they can be worked on with confidence. They are a useful support tool for filing and fitting, sawing, sanding, grinding and even gluing. As such, the vice is suitable for a variety of tradespeople, such as;

• Woodworkers and carpenters
• Engineers and metalworkers
• Mechanics
• Hobbyists and enthusiasts

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от
Irwin Bench Vice x 100mm
€ 184,21Всеки (ex VAT)
RS PRO Bench Vice x 48mm 104mm x 100mm, 5.28 KGS
€ 74,53Всеки (ex VAT)
Vice,Bench Mounting, 4in Jaws
P.O.A.Всеки (ex VAT)
RS PRO Bench Vice x 30mm 65mm x 60mm, 2.1kg
€ 50,76Всеки (ex VAT)