RS PRO Beige, Triple-Level, Screw Termination

Номер на артикул на RS: 872-5619Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Colour

Beige

Number of Levels

Triple

Voltage Rating

300 V

American Wire Gauge

22 → 14AWG

Series

2268.2

Termination Method

Screw

Current Rating

20 (CSA) A, 20 (CSAus) A, 24 (IEC) A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Детайли за продукта

IKD Series Three-Level Feed-Through Terminals

Triple level feed-through terminals with screw connection system.

Foot can be snapped on TS 32 and TS 35 DIN rails
Housing made from polyamide 6.6 UL 94-V2

Suitable end plate 501-774

Approvals

UL 94-V2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 16,55

€ 3,31 Each (In a Pack of 5) (ex VAT)

RS PRO Beige, Triple-Level, Screw Termination

€ 16,55

€ 3,31 Each (In a Pack of 5) (ex VAT)

RS PRO Beige, Triple-Level, Screw Termination

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Colour

Beige

Number of Levels

Triple

Voltage Rating

300 V

American Wire Gauge

22 → 14AWG

Series

2268.2

Termination Method

Screw

Current Rating

20 (CSA) A, 20 (CSAus) A, 24 (IEC) A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Детайли за продукта

IKD Series Three-Level Feed-Through Terminals

Triple level feed-through terminals with screw connection system.

Foot can be snapped on TS 32 and TS 35 DIN rails
Housing made from polyamide 6.6 UL 94-V2

Suitable end plate 501-774

Approvals

UL 94-V2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от