RS PRO Beige, Single-Level, Screw Termination

Технически документи
Спецификации
Brand
RS ProColour
Beige
Number of Levels
Single
American Wire Gauge
22 → 10AWG
Series
1015.2
Termination Method
Screw
Voltage Rating
500 V
Current Rating
30 (UL) A, 32 (IEC) A, 40 (CSA) A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Детайли за продукта
RK Series Feed-Through Terminals
These feed-through terminals utilise the Conta-Clip RK screw connection system capable of very high contact forces in a small space while ensuring a high level of contact safety.
Screw connection system, 2 connections
Foot can be snapped on TS 32 and TS 35 DIN rails
Housing made from polyamide 6.6 UL 94-V2
Approvals
UL 94-V2
€ 3,97
€ 0,793 Each (In a Pack of 5) (ex VAT)
5
€ 3,97
€ 0,793 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProColour
Beige
Number of Levels
Single
American Wire Gauge
22 → 10AWG
Series
1015.2
Termination Method
Screw
Voltage Rating
500 V
Current Rating
30 (UL) A, 32 (IEC) A, 40 (CSA) A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Детайли за продукта
RK Series Feed-Through Terminals
These feed-through terminals utilise the Conta-Clip RK screw connection system capable of very high contact forces in a small space while ensuring a high level of contact safety.
Screw connection system, 2 connections
Foot can be snapped on TS 32 and TS 35 DIN rails
Housing made from polyamide 6.6 UL 94-V2
Approvals
UL 94-V2