RS PRO Beige Plastic Sheet, 995mm x 495mm x 4.5mm

Номер на артикул на RS: 682-567Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Colour

Beige

Form

Full

Length

995mm

Width

495mm

Thickness

4.5mm

Material

PP

Laminated

No

Density

0.91g/cm³

Tensile Strength

30 MPa

Hardness

80 Ball Indentation

Flammability Rating

UL 94 HB

Water Absorption

0.03%

Maximum Operating Temperature

+80°C

Elongation

50%

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Grey Plastic Sheet, 1000mm x 500mm x 4.5mm
€ 101,651 Lot of 3 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 72,61

€ 72,61 1 Lot of 2 (ex VAT)

RS PRO Beige Plastic Sheet, 995mm x 495mm x 4.5mm

€ 72,61

€ 72,61 1 Lot of 2 (ex VAT)

RS PRO Beige Plastic Sheet, 995mm x 495mm x 4.5mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 72,61
3 - 9€ 67,52
10 - 29€ 63,89
30+€ 58,09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Grey Plastic Sheet, 1000mm x 500mm x 4.5mm
€ 101,651 Lot of 3 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Colour

Beige

Form

Full

Length

995mm

Width

495mm

Thickness

4.5mm

Material

PP

Laminated

No

Density

0.91g/cm³

Tensile Strength

30 MPa

Hardness

80 Ball Indentation

Flammability Rating

UL 94 HB

Water Absorption

0.03%

Maximum Operating Temperature

+80°C

Elongation

50%

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Grey Plastic Sheet, 1000mm x 500mm x 4.5mm
€ 101,651 Lot of 3 (ex VAT)