Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Beige Plastic Sheet, 995mm x 495mm x 12mm

Номер на артикул на RS: 688-9373Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Colour

Beige

Form

Full

Length

995mm

Width

495mm

Thickness

12mm

Material

PP

Laminated

No

Density

0.91g/cm³

Tensile Strength

30 MPa

Hardness

80 Ball Indentation

Flammability Rating

UL 94 HB

Water Absorption

0.03%

Maximum Operating Temperature

+80°C

Elongation

50%

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Beige Plastic Sheet, 1000mm x 500mm x 15mm
€ 106,241 Lot of 1 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 96,40

€ 96,40 Всеки (ex VAT)

RS PRO Beige Plastic Sheet, 995mm x 495mm x 12mm

€ 96,40

€ 96,40 Всеки (ex VAT)

RS PRO Beige Plastic Sheet, 995mm x 495mm x 12mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 96,40
3 - 9€ 89,64
10 - 29€ 84,83
30+€ 77,11

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Beige Plastic Sheet, 1000mm x 500mm x 15mm
€ 106,241 Lot of 1 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Colour

Beige

Form

Full

Length

995mm

Width

495mm

Thickness

12mm

Material

PP

Laminated

No

Density

0.91g/cm³

Tensile Strength

30 MPa

Hardness

80 Ball Indentation

Flammability Rating

UL 94 HB

Water Absorption

0.03%

Maximum Operating Temperature

+80°C

Elongation

50%

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Beige Plastic Sheet, 1000mm x 500mm x 15mm
€ 106,241 Lot of 1 (ex VAT)