RS PRO Beige Plastic Sheet, 300mm x 245mm x 16mm

Технически документи
Спецификации
Brand
RS ProColour
Beige
Form
Full
Length
300mm
Width
245mm
Thickness
16mm
Material
PEEK
Laminated
No
Density
1.32g/cm³
Tensile Strength
95 MPa
Hardness
M 99 Rockwell
Flammability Rating
UL 94 V-0
Water Absorption
0.5%
Maximum Operating Temperature
+260°C
Elongation
25%
Страна на произход
Germany
Детайли за продукта
RS Pro Plastic Solid Plastic PEEK Sheets: Polyetherethercetone
From RS Pro a range of high-quality PEEK polymer solid plastic sheets available in a range of sizes and thicknesses.
What are Solid Plastic Sheets?
Solid plastic sheets are sheets of strong durable plastic or plastic like materials which are cut to size and sold in a wide range of sizes and thickness. Solid plastic sheets can then be cut or machined into components for the fabrication of products that are uses in a wide range of industries. Different plastics have different properties which lend them for use in specific applications
What is PEEK Plastic?
PEEK polymer (Polyetheretherketone) is a high performing semi-crystalline thermoplastic with a unique combination of properties, it is tough, rigid and maintains high strength and stiffness in the most demanding of conditions. This solid plastic sheet has many qualities which can help to reduce down time and component failure
Features and Benefits of PEEK Plastic Solid Sheet
Resistance to harsh chemicals including wide range of acids and bases
High performance in hydrocarbons (natural gas and fuels) and organic solvents
Resistant to hydrolysis (chemical breakdown in water) with a low water absorption and permeability
High creep resistance (creep is the tendency of a solid material to move slowly or deform permanently under the influence of mechanical stresses
Resistant to steam, water and sea water
High mechanical and tensile strength
High stress cracking resistance
Excellent wear and abrasion resistance
High temperature performance, can also operate at temperatures up to 260°C
Excellent slide and wear properties
Good resistance against high energy radiation
Good electrical insulation properties
Low emissions in vacuum applications
Sterilisable making it suitable for use in the food and medical industry
Good machinability
What Industries is PEEK Plastic Solid Sheet used in?
PEEK plastic sheet due its strength and durability is suitable for the manufacture of items that are used in demanding applications in a wide range of industries. This solid plastic sheet has become an essential tool for materials engineers in applications when no other material can meet their demanding requirements. This plastic has also replaced glass, stainless steel and titanium in a growing range of medical applications. Industries that use this plastic sheet include;
Oil and gas industry
Alternative energy production, solar and wind
Mechanical and automotive engineering
Packaging and paper processing machinery
Electronic and electrical engineering
Nuclear and vacuum technology
Food processing and medical industries
Chemical industries
Aircraft and aerospace industry
What Products is PEEK Plastic Solid Sheet used in?
Due to its many attributes PEEK plastic can be used in the fabrication of components that are subject to a high level of wear and tear. Engineers sometimes use this plastic as a substitute for metal. Components that can be manufactured from this plastic include the following:
Friction bearings
Piston Parts
Pump housings and metering pumps
Bushes
Compressor plate valves
Cable Insulation
Light mountings
Ball valve seals
Wafer supports
Plug parts
€ 630,54
€ 630,54 1 Lot of 1 (ex VAT)
1
€ 630,54
€ 630,54 1 Lot of 1 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 2 | € 630,54 |
3 - 9 | € 586,41 |
10 - 29 | € 554,89 |
30+ | € 504,46 |
Технически документи
Спецификации
Brand
RS ProColour
Beige
Form
Full
Length
300mm
Width
245mm
Thickness
16mm
Material
PEEK
Laminated
No
Density
1.32g/cm³
Tensile Strength
95 MPa
Hardness
M 99 Rockwell
Flammability Rating
UL 94 V-0
Water Absorption
0.5%
Maximum Operating Temperature
+260°C
Elongation
25%
Страна на произход
Germany
Детайли за продукта
RS Pro Plastic Solid Plastic PEEK Sheets: Polyetherethercetone
From RS Pro a range of high-quality PEEK polymer solid plastic sheets available in a range of sizes and thicknesses.
What are Solid Plastic Sheets?
Solid plastic sheets are sheets of strong durable plastic or plastic like materials which are cut to size and sold in a wide range of sizes and thickness. Solid plastic sheets can then be cut or machined into components for the fabrication of products that are uses in a wide range of industries. Different plastics have different properties which lend them for use in specific applications
What is PEEK Plastic?
PEEK polymer (Polyetheretherketone) is a high performing semi-crystalline thermoplastic with a unique combination of properties, it is tough, rigid and maintains high strength and stiffness in the most demanding of conditions. This solid plastic sheet has many qualities which can help to reduce down time and component failure
Features and Benefits of PEEK Plastic Solid Sheet
Resistance to harsh chemicals including wide range of acids and bases
High performance in hydrocarbons (natural gas and fuels) and organic solvents
Resistant to hydrolysis (chemical breakdown in water) with a low water absorption and permeability
High creep resistance (creep is the tendency of a solid material to move slowly or deform permanently under the influence of mechanical stresses
Resistant to steam, water and sea water
High mechanical and tensile strength
High stress cracking resistance
Excellent wear and abrasion resistance
High temperature performance, can also operate at temperatures up to 260°C
Excellent slide and wear properties
Good resistance against high energy radiation
Good electrical insulation properties
Low emissions in vacuum applications
Sterilisable making it suitable for use in the food and medical industry
Good machinability
What Industries is PEEK Plastic Solid Sheet used in?
PEEK plastic sheet due its strength and durability is suitable for the manufacture of items that are used in demanding applications in a wide range of industries. This solid plastic sheet has become an essential tool for materials engineers in applications when no other material can meet their demanding requirements. This plastic has also replaced glass, stainless steel and titanium in a growing range of medical applications. Industries that use this plastic sheet include;
Oil and gas industry
Alternative energy production, solar and wind
Mechanical and automotive engineering
Packaging and paper processing machinery
Electronic and electrical engineering
Nuclear and vacuum technology
Food processing and medical industries
Chemical industries
Aircraft and aerospace industry
What Products is PEEK Plastic Solid Sheet used in?
Due to its many attributes PEEK plastic can be used in the fabrication of components that are subject to a high level of wear and tear. Engineers sometimes use this plastic as a substitute for metal. Components that can be manufactured from this plastic include the following:
Friction bearings
Piston Parts
Pump housings and metering pumps
Bushes
Compressor plate valves
Cable Insulation
Light mountings
Ball valve seals
Wafer supports
Plug parts