Технически документи
Спецификации
Brand
RS ProColour
Beige, Grey
Length
1m
Material
Polypropylene
Form
Rod
Rod Diameter
50mm
Density
0.91g/cm³
Tensile Strength
35 MPa
Maximum Operating Temperature
+100°C
Flammability Rating
UL 94 HB
Thermal Conductivity
0.22W/mK
Hardness
80 Ball Indentation
Suitability
Chemical Apparatus, Food Processing Industry, Insulators, Pallets & Drip Pans, Seals, Ventilation Ducts, Water Treatment Plants
Elongation
65%
Melting Point
+165°C
Water Absorption
0.03%
Страна на произход
Germany
Детайли за продукта
Polypropylene Beige/Grey
Low density combined with hardness, stiffness, tensile strength and fatigue resistance
Good chemical resistance
Typically used for plugs, pallets, filter parts, pump parts and in chemical plant construction
Beige/Grey in colour
€ 59,00
€ 59,00 1 Lot of 1 (ex VAT)
1
€ 59,00
€ 59,00 1 Lot of 1 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 2 | € 59,00 |
3 - 9 | € 54,85 |
10 - 29 | € 51,90 |
30+ | € 47,20 |
Технически документи
Спецификации
Brand
RS ProColour
Beige, Grey
Length
1m
Material
Polypropylene
Form
Rod
Rod Diameter
50mm
Density
0.91g/cm³
Tensile Strength
35 MPa
Maximum Operating Temperature
+100°C
Flammability Rating
UL 94 HB
Thermal Conductivity
0.22W/mK
Hardness
80 Ball Indentation
Suitability
Chemical Apparatus, Food Processing Industry, Insulators, Pallets & Drip Pans, Seals, Ventilation Ducts, Water Treatment Plants
Elongation
65%
Melting Point
+165°C
Water Absorption
0.03%
Страна на произход
Germany
Детайли за продукта
Polypropylene Beige/Grey
Low density combined with hardness, stiffness, tensile strength and fatigue resistance
Good chemical resistance
Typically used for plugs, pallets, filter parts, pump parts and in chemical plant construction
Beige/Grey in colour