RS PRO Beige, Double-Level, Screw Termination

Номер на артикул на RS: 872-4710Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Colour

Beige

Number of Levels

Double

American Wire Gauge

6 → 0AWG

Series

17161.2

Termination Method

Screw

Voltage Rating

1 kV

Current Rating

205 (CSA) A, 205 (UL) A, 232 (IEC) A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Детайли за продукта

SRK Series Feed-Through Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 25,52

€ 25,52 Всеки (ex VAT)

RS PRO Beige, Double-Level, Screw Termination

€ 25,52

€ 25,52 Всеки (ex VAT)

RS PRO Beige, Double-Level, Screw Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Colour

Beige

Number of Levels

Double

American Wire Gauge

6 → 0AWG

Series

17161.2

Termination Method

Screw

Voltage Rating

1 kV

Current Rating

205 (CSA) A, 205 (UL) A, 232 (IEC) A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Детайли за продукта

SRK Series Feed-Through Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от