RS PRO Beige, 6mm², Double-Level, Screw Termination

Номер на артикул на RS: 762-2519Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Colour

Beige

Number of Levels

Double

Voltage Rating

1 kV

American Wire Gauge

22 → 8AWG

Series

SRK

Termination Method

Screw

Cable CSA

6mm²

Current Rating

65A

Pitch

8.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Страна на произход

Germany

Детайли за продукта

Standard Feed Through - Pluggable Cross Connection System

A range of standard feed through DIN Rail terminals with an easy to operate screw connection mechanism that can connect solid and flexible wires, with or without wire-end ferrules. The pluggable insulated cross connection system allows for time saving and cost effective distribution of potentials in different terminal blocks compared to a screw cross connection system. A benefit of this improved system is that adjacent terminals of two different sizes can be cross connected. The 2 cross connection channels allow for an infinite number of terminals to be daisy chained. The earth terminals can be clipped on to the DIN rail without the need for screws. This range of standard terminals has an improved upper temperature range of 120°C. The screw head of the standard terminals is completely mounted into the body so that the metal parts cannot slip out when tightening the screw of the terminal.

Terminal material Polyamide PA 6.6 UL94-V0
Temperature range -40 to +120°C
Free of toxins such as halogen and phosphorus
Terminals are all the same height and depth with wire inlets at the same height

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Brown, 0.2 → 10mm², Screw Termination
€ 1,219Each (In a Pack of 10) (ex VAT)
RS PRO Blue, 6mm², Double-Level, Screw Termination
€ 1,308Each (In a Pack of 10) (ex VAT)

€ 13,08

€ 1,308 Each (In a Pack of 10) (ex VAT)

RS PRO Beige, 6mm², Double-Level, Screw Termination

€ 13,08

€ 1,308 Each (In a Pack of 10) (ex VAT)

RS PRO Beige, 6mm², Double-Level, Screw Termination

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Brown, 0.2 → 10mm², Screw Termination
€ 1,219Each (In a Pack of 10) (ex VAT)
RS PRO Blue, 6mm², Double-Level, Screw Termination
€ 1,308Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Colour

Beige

Number of Levels

Double

Voltage Rating

1 kV

American Wire Gauge

22 → 8AWG

Series

SRK

Termination Method

Screw

Cable CSA

6mm²

Current Rating

65A

Pitch

8.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Страна на произход

Germany

Детайли за продукта

Standard Feed Through - Pluggable Cross Connection System

A range of standard feed through DIN Rail terminals with an easy to operate screw connection mechanism that can connect solid and flexible wires, with or without wire-end ferrules. The pluggable insulated cross connection system allows for time saving and cost effective distribution of potentials in different terminal blocks compared to a screw cross connection system. A benefit of this improved system is that adjacent terminals of two different sizes can be cross connected. The 2 cross connection channels allow for an infinite number of terminals to be daisy chained. The earth terminals can be clipped on to the DIN rail without the need for screws. This range of standard terminals has an improved upper temperature range of 120°C. The screw head of the standard terminals is completely mounted into the body so that the metal parts cannot slip out when tightening the screw of the terminal.

Terminal material Polyamide PA 6.6 UL94-V0
Temperature range -40 to +120°C
Free of toxins such as halogen and phosphorus
Terminals are all the same height and depth with wire inlets at the same height

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Brown, 0.2 → 10mm², Screw Termination
€ 1,219Each (In a Pack of 10) (ex VAT)
RS PRO Blue, 6mm², Double-Level, Screw Termination
€ 1,308Each (In a Pack of 10) (ex VAT)