Технически документи
Спецификации
Brand
RS ProColour
Beige
Number of Levels
Single
American Wire Gauge
22 → 12AWG
Series
2190.2
Termination Method
Screw
Cable CSA
4mm²
Voltage Rating
600 V
Current Rating
16 (UL) A, 6.3 (CSA) A, 6.3 (IEC) A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Distrelec Product Id
30395516
Страна на произход
Germany
Детайли за продукта
STK Series Fuse-Disconnect Terminals
The STK fuse-disconnect terminals feature a compact shape so they take up minimal space. The hinged lever is used to hold the fuse and locks into its open position.
Combi-foot snaps on to TS 35/TS 32 or mounting foot for the TS 15 rail
Connection cross-section up to 4 mm2
STK1 holds fuses (5 x 20/5 x 25)
Compact design
Can be used with solid link as a disconnect terminal
€ 43,36
€ 4,336 Each (In a Pack of 10) (ex VAT)
10
€ 43,36
€ 4,336 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProColour
Beige
Number of Levels
Single
American Wire Gauge
22 → 12AWG
Series
2190.2
Termination Method
Screw
Cable CSA
4mm²
Voltage Rating
600 V
Current Rating
16 (UL) A, 6.3 (CSA) A, 6.3 (IEC) A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Distrelec Product Id
30395516
Страна на произход
Germany
Детайли за продукта
STK Series Fuse-Disconnect Terminals
The STK fuse-disconnect terminals feature a compact shape so they take up minimal space. The hinged lever is used to hold the fuse and locks into its open position.
Combi-foot snaps on to TS 35/TS 32 or mounting foot for the TS 15 rail
Connection cross-section up to 4 mm2
STK1 holds fuses (5 x 20/5 x 25)
Compact design
Can be used with solid link as a disconnect terminal