RS PRO Beige, 2.5mm², Spring Clamp Termination

Номер на артикул на RS: 913-1235Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Colour

Beige

American Wire Gauge

28 → 12AWG

Termination Method

Spring Clamp

Cable CSA

2.5mm²

Voltage Rating

800 V

Current Rating

20 (CSA) A, 20 (UL) A, 32 (IEC) A

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Spring Clamp Terminal Blocks

Features and Benefits

• Slim, space-saving design with front connection
• 2.5 mm²
• Vibration proof anti-loosening wire connection with pre-stressed spring clamp
• Fast wiring and easy to operate
• Easy mounting and dismounting from DIN Rail
• Corrosion-proof terminal points
• Low contact resistance
• Easy for extension of terminal connection
• Easy handling and safe connection

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 6,29

€ 0,629 Each (In a Pack of 10) (ex VAT)

RS PRO Beige, 2.5mm², Spring Clamp Termination

€ 6,29

€ 0,629 Each (In a Pack of 10) (ex VAT)

RS PRO Beige, 2.5mm², Spring Clamp Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Colour

Beige

American Wire Gauge

28 → 12AWG

Termination Method

Spring Clamp

Cable CSA

2.5mm²

Voltage Rating

800 V

Current Rating

20 (CSA) A, 20 (UL) A, 32 (IEC) A

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Spring Clamp Terminal Blocks

Features and Benefits

• Slim, space-saving design with front connection
• 2.5 mm²
• Vibration proof anti-loosening wire connection with pre-stressed spring clamp
• Fast wiring and easy to operate
• Easy mounting and dismounting from DIN Rail
• Corrosion-proof terminal points
• Low contact resistance
• Easy for extension of terminal connection
• Easy handling and safe connection

Може да се интересувате от